Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V5.5MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 5.5V 660pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 4.5 kA | 0.1 J | 660 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V10P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 5 A | 15.5 J | 2.55 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V14E14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 14 mm | 10 A | 10 J | 10.2 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 20 A | 28 J | 22.2 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 15 J | 90 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 495 V | 9 mm | 2.5 kA | 30 J | 190 pF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 17 mm | 10 kA | 100 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17 mm | 10 kA | 120 J | 1.05 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 17 mm | 10 kA | 135 J | 950 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 15 kA | 800 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 60 J | 660 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 60 J | 620 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: TMOV25SP130EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 130V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 V to 225.5 V | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 12.5 mm | 4.5 kA | 52 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12.5 mm | 4.5 kA | 140 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 195 VAC | 250 VDC | 300 V | 495 V | 5 kA | 65 J | 540 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 625 VAC | 720 VDC | 1 kV | 1.65 kV | 5 kA | 90 J | 160 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 44 V | 100 A | 0.4 J | 700 pF | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Varistors | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 90 V | 250 A | 2 J | 400 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: V275LC40APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LA | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 23 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | AUMOV | Reel |