Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 7 mm | 1.2 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 117 V | 165 V | 7 mm | 1.2 kA | 2.5 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 2.5 kA | 35 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 640 V | 1.16 kV | 20 mm | 6.5 kA | 170 J | 560 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 55 V | 55 V | 0.01 J | 12 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V9MLA0402NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 9V 20A 120pF 22V-CLAMP@1A-PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 16 V | 30 V | 20 A | 500 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 25.3 V | 43 V | 20 mm | 2 kA | 50 J | 18 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 419 V | 620 V | 20 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 5 mm | 100 A | 3 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 253 V | 360 V | 5 mm | 400 A | 6 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 14 mm | 50 A | 1.1 nF | Bulk | ||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 20 VAC | 26 VDC | 33 V | 68 V | 100 A | 1 J | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | HA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.23 kV | 40 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Bulk | |||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Reel | |||||||||||||||
Mfr: V18MLA0805WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk |