Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14H550PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 6500A 180pF 14mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 210 J | 180 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V20H300PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 10000A 800pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: V38MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20H300AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385 VDC 290 J 775 V-CLMP | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 290 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 453 V | 680 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV14RP420E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S131MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THRM PROTECT VARISTR 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V14E300PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V20E320PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
Mfr: V320LA40BPX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V82ZA12PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 90.2 V | 145 V | 14 mm | 4.5 kA | 15 J | 3.38 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V07E130PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V130LA10APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V14E150PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V430RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 4.5 kA | 75 J | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | M | MOVs | PCB Mount | Axial | 150 VAC | 200 VDC | 240 V | 390 V | 40.2 mm | 40 kA | 440 J | 4.6 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | M | PCB Mount | Axial | 750 VAC | 970 VDC | 1.95 kV | 40.2 mm | 40 kA | 1.34 kJ | 920 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V3.5MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 1380pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 13 V | 4.5 kA | 100 mJ | 1.38 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V20E300PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 385 VDC | 775 V | Bulk | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 500 A | 800 mJ | 1.3 nF | - 40 C | + 125 C | Bulk |