Littelfuse - Varistors

8.578 Results
8.578 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V10E300P
TTI: V10E300P
Littelfuse
Availability:

0In Stock

Varistors 300V 10mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
10 mm
3.5 kA
60 J
180 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V24ZA50P
TTI: V24ZA50P
Littelfuse
Availability:

0In Stock

500 On Order
Expected 02-Apr-27
Varistors 14 VAC 100.0J

0In Stock

500 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
19.2 V to 26 V
43 V
20 mm
2 kA
100 J
18 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18AUMLA2220H
TTI: V18AUMLA2220H
Littelfuse
Availability:

0In Stock

Varistors 18V 2220 125C AUML AEC-Q200 Low Profile

0In Stock

Please adjust quantity to Min / Mult value
AUML
MLVs
PCB Mount
SMD/SMT
2220 (5650 metric)
18 VDC
23 V
40 V
10 A
25 J
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V85MLA1210NH
TTI: V85MLA1210NH
Littelfuse
Availability:

0In Stock

10.000 On Order
Expected 20-Jan-27
Varistors 67 VAC 2.5J 85VDC 180V-CLMP

0In Stock

10.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
67 VAC
85 VDC
95 V
180 V
250 A
2.5 J
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V271DB40
TTI: V271DB40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47CH8T
TTI: V47CH8T
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 30V 100A 650pF 7 Inch Reel

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
30 VAC
38 VDC
47 V
92 V
100 A
1.2 J
800 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V120ZA6P
TTI: V120ZA6P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 75 VAC J

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
210 V
14 mm
2 kA
22 J
1.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS20AP
TTI: V275LS20AP
Littelfuse
Availability:

0In Stock

500 On Order
Expected 07-Apr-27
Varistors 275V 450pF

0In Stock

500 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
710 V
14 mm
4.5 kA
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V320LA10P
TTI: V320LA10P
Littelfuse
Availability:

0In Stock

Varistors 320V 170pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
850 V
10 mm
2.5 kA
25 J
170 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20H550PL2T
TTI: V20H550PL2T
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE

0In Stock

Please adjust quantity to Min / Mult value
HMOV
MOVs
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V25S275P
TTI: V25S275P
Littelfuse
Availability:

0In Stock

Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
700 V
25 mm
22 kA
470 J
1.61 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA1PX1347
TTI: V47ZA1PX1347
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Through Hole
30 VAC
38 VDC
51.7 V
93 V
7 mm
250 A
100 mJ to 52 J
1.245 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA40AP
TTI: V250LA40AP
Littelfuse
Availability:

0In Stock

1.500 On Order
Expected 02-Apr-27
Varistors 250V 1000pF

0In Stock

1.500 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
451 V
650 V
20 mm
6.5 kA
21 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V112BB60
TTI: V112BB60
Littelfuse
Availability:

0In Stock

Varistors 1800V 70kA 2200pF 60mm Disc

0In Stock

Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
1.1 kVAC
1.4 kVDC
1.85 kV
2.94 kV
60 mm
70 kA
3800 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZS4P
TTI: V82ZS4P
Littelfuse
Availability:

0In Stock

Varistors 2500A 1100pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
68 VDC
90.2 V
135 V
10 mm
2.5 kA
8 J
1.1 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V130LA20BP
TTI: V130LA20BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 130V 1900pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 220 V
325 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47ZA20P
TTI: V47ZA20P
Littelfuse
Availability:

0In Stock

Varistors 30 VAC 4.5J

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
93 V
20 mm
2 kA
23 J
11 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LT20AP
TTI: V275LT20AP
Littelfuse
Availability:

0In Stock

Varistors 275V 450pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
14 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V275LT4P
TTI: V275LT4P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 275V 80pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V275LA2P
TTI: V275LA2P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 275V 450pF

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 515 V
775 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40BP
TTI: V320LA40BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 320V 750pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
462 V to 540 V
810 V
20 mm
6.5 kA
150 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0402NR
TTI: V5.5MLA0402NR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 5.5 VDC .05J 21 V-CLMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5 VDC
7.1 V
19 V
20 A
50 mJ
220 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V18MLA0805LNH
TTI: V18MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 18 VDC 14 VAC .1J 44 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V
44 V
4.5 kA
100 mJ
290 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V20E300P
TTI: V20E300P
Littelfuse
Availability:

0In Stock

Varistors 300V 20mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
20 mm
10 kA
250 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V07E250P
TTI: V07E250P
Littelfuse
Availability:

0In Stock

Varistors 250V 7mm Epoxy UltraMOV

0In Stock

Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
351 V to 429 V
650 V
7 mm
1.75 kA
25 J
90 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 4
  • 5
  • 6