Littelfuse - Varistors

8.578 Results
8.578 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V510LA10P
TTI: V510LA10P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 100pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
510 VAC
675 VDC
902 V
1.35 kV
10 mm
2.5 kA
63 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP175M
TTI: TMOV20RP175M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
10 kA
135 J
1.4 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V56ZS2P
TTI: V56ZS2P
Littelfuse
Availability:

0In Stock

Varistors 250A 700pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
7 mm
250 A
2.3 J
700 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V390CH8
TTI: V390CH8
Littelfuse
Availability:

0In Stock

Varistors 250V 250A 60pF 13 Inch Reel

0In Stock

Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV14RP275EL2T7
TTI: TMOV14RP275EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
430 VDC
473 V
710 V
14 mm
6 kA
110 J
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V420LA7P
TTI: V420LA7P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 420V 55pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
7 mm
1.2 kA
30 J
55 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430ZA05P
TTI: V430ZA05P
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
5 mm
400 A
11 J
45 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V22ZA1P
TTI: V22ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 14 VAC 18 VDC

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
47 V
7 mm
150 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V39ZA6P
TTI: V39ZA6P
Littelfuse
Availability:

0In Stock

2.800 On Order
Expected 07-Apr-27
Varistors 25 VAC 31 VDC 6J 76 V-CLMP 1KA

0In Stock

2.800 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
35 V to 43 V
76 V
14 mm
1 kA
6 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430CH8
TTI: V430CH8
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 275V 250A 50pF 13 Inch Reel

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
275 VAC
369 VDC
430 V
710 V
250 A
8 J
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V320LS40BP
TTI: V320LS40BP
Littelfuse
Availability:

0In Stock

Varistors 320V 750pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
810 V
20 mm
6.5 kA
750 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V250LA4P
TTI: V250LA4P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 250V pF

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
354 V to 429 V
650 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0603LNR
TTI: V5.5MLA0603LNR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
9 VDC
9.3 V
25.5 V
30 A
100 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP385M
TTI: TMOV20RP385M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18AUMLA1210NH
TTI: V18AUMLA1210NH
Littelfuse
Availability:

0In Stock

Varistors 18V 1210 125C AUML AEC-Q200 Low Profile

0In Stock

Please adjust quantity to Min / Mult value
AUML
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
18 VDC
32 V
40 V
1.5 A
3 J
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V275LS10P
TTI: V275LS10P
Littelfuse
Availability:

0In Stock

Varistors 275V 200pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: LVM2P-015R10431
TTI: LVM2P-015R10431
Littelfuse
Availability:

0In Stock

Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT

0In Stock

Please adjust quantity to Min / Mult value
LVM2P
MOVs
PCB Mount
Radial
240 VAC
430 VDC
430 V
710 V
12 mm
1 kA
Bulk
RF1261-000
RF1132-000
RF4130-000
Datasheet
Mfr: V14E300P
TTI: V14E300P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 300V 14mm Epoxy UltraMOV

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
423 V to 517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V33ZA1P
TTI: V33ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 20 VAC 1.2J 68V-CL 250A-PK

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
68 V
7 mm
250 A
1.2 J
1.62 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V180ZA1P
TTI: V180ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 115 VAC 10J 300V-CLMP 50AMP

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
125 VAC
153 VDC
162 V to 198 V
295 V
7 mm
1.2 kA
10 J
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA3P
TTI: V39ZA3P
Littelfuse
Availability:

0In Stock

Varistors 25 VAC 31 VDC 3J 76 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
76 V
10 mm
500 A
3 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V140LA10AP
TTI: V140LA10AP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 140V 900pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
140 VAC
180 VDC
198 V to 242 V
360 V
14 mm
4.5 kA
42 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40BP
TTI: V275LA40BP
Littelfuse
Availability:

0In Stock

2.000 On Order
Expected 27-Jan-27
Varistors 275V 900pF

0In Stock

2.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 453 V
680 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP550E
TTI: TMOV20RP550E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
715 VDC
1.001 kV
1.5 kV
20 mm
10 kA
360 J
300 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 6
  • 7
  • 8