Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP385EL2T7 TTI: TMOV20RP385EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 50 V to 62 V | 107 V | 7 mm | 700 A | 2.3 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 565 V | 850 V | 14 mm | 4.5 kA | 80 J | 380 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V5.5MLA0603NHAUTO TTI: V5.5MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 5.5V 500pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 960 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TMOV14RP275M TTI: TMOV14RP275M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.16 kV | 25 mm | 22 kA | 675 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V30MLA0805LNHAUTO TTI: V30MLA0805LNHAUTO Littelfuse Availability: 0In StockVaristors 30V 90pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 100 mJ | 130 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 20 mm | 6.5 kA | 165 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.1 kV | 1.65 kV | 20 mm | 6.5 kA | 250 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 55 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 42 VDC | 92 V | 425 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 300 V | 10 mm | 1.5 kA | 18 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V510LA40AP TTI: V510LA40AP Littelfuse Availability: 0In Stock500 On Order Expected 07-Apr-27 Varistors 250pF | 0In Stock500 On Order Expected 07-Apr-27 | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 910 V | 1.35 kV | 14 mm | 4.5 kA | 110 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 10 mm | 2.5 kA | 46 J | 180 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 539 V | 870 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock2.800 On Order Expected 07-Apr-27 | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 73 V to 91 V | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 430 V | 700 V | 3 mm | 100 A | 1.7 J | 11 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 690 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk |