AUML - Littelfuse - Varistors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA1210NH TTI: V18AUMLA1210NH Littelfuse Availability: 0In StockVaristors 18V 1210 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VDC | 32 V | 40 V | 1.5 A | 3 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V24AUMLA2220H TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 24V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 24 VDC | 39 V | 60 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 32 V | 40 V | 5 A | 6 J | - 40 C | + 125 C | Reel | ||||||||
0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 16 VDC | 26.4 V | 42 V | 50 J | 25 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: V18AUMLA1206NH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA2220A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 40 V | 40 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||||
Mfr: V48AUMLA2220H TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 48V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 48 VDC | 66.5 V | 105 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA1210WT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1210 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VDC | 32 V | 40 V | 1.5 A | 3 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA1210NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1210 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VDC | 32 V | 40 V | 1.5 A | 3 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA2220T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 32 V | 40 V | 5 A | 6 J | - 40 C | + 125 C | Reel | ||||||||
Mfr: V18AUMLA1206WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA1812WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1812 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 32 V | 40 V | 5 A | 6 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA1206NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18AUMLA1206NA TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||||
Mfr: V18AUMLA1812WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1812 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 32 V | 40 V | 5 A | 6 J | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||||
Mfr: V18AUMLA1210NA TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1210 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VDC | 32 V | 40 V | 1.5 A | 3 J | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||||
Not Available Online | AUML | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 40 V | |||||||||||||||
Not Available Online | AUML | PCB Mount | SMD/SMT | ||||||||||||||||||
Not Available Online | AUML | PCB Mount | SMD/SMT | ||||||||||||||||||
Not Available Online | AUML | PCB Mount | SMD/SMT | 2220 (5650 metric) | 48 VDC | 105 V | |||||||||||||||
Mfr: V18AUMLA1206H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Not Available Online | AUML | PCB Mount | SMD/SMT | ||||||||||||||||||
Not Available Online | AUML | PCB Mount | SMD/SMT |
- 1
- 2