BB - Littelfuse - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.4 kVDC | 1.85 kV | 2.94 kV | 60 mm | 70 kA | 3800 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2.4 kVAC | 3 kVDC | 3.51 kV | 6.2 kV | 60 mm | 70 kA | 8.6 kJ | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.4 kVAC | 1.75 kVDC | 2.3 kV | 3.6 kV | 60 mm | 70 kA | 5000 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2.8 kVAC | 3.5 kVDC | 4.23 kV | 7.4 kV | 60 mm | 70 kA | 10000 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2 kVAC | 2.5 kVDC | 2.79 kV | 5.2 kV | 60 mm | 70 kA | 7.5 kJ | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.7 kVAC | 2.15 kVDC | 2.765 kV | 4.3 kV | 60 mm | 70 kA | 6 kJ | 1.5 nF | - 55 C | + 85 C | Bulk |