CA - Littelfuse - Varistors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 2.8 kVAC | 3.5 kVDC | 4.7 kV | 7.4 kV | 60 mm | 70 kA | 10000 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | CA | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 410 V | 60 mm | 4 nF | - 55 C | + 85 C | |||||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 1.4 kVAC | 1.75 kVDC | 3.6 kV | 60 mm | 70 kA | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 2 kVAC | 2.5 kVDC | 5.2 kV | 60 mm | 70 kA | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V271CA40PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 40kA 4500pF 40mm Disc | Not Available Online | CA | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 730 V | 40 mm | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.88 kV | 60 mm | 70 kA | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 880 VAC | 1.15 kVDC | 2.34 kV | 60 mm | 70 kA | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 2.4 kVAC | 3 kVDC | 3.9 kV | 6.2 kV | 40 mm | 70 kA | 8800 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V271CA40PS TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 40kA 4500pF 40mm Disc | Not Available Online | CA | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 730 V | 40 mm | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||||
Not Available Online | CA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 750 V | 32 mm | 20 kA | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.42 kV | 60 mm | 70 kA | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 1.16 kV | 60 mm | 70 kA | 5.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 620 V | 60 mm | 50 kA | 10 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 1.06 kV | 60 mm | 70 kA | 6 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 1.3 kV | 60 mm | 70 kA | 5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.4 kVDC | 2.94 kV | 60 mm | 70 kA | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 760 V | 60 mm | 70 kA | 7.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 1.7 kVAC | 2.15 kVDC | 4.3 kV | 60 mm | 70 kA | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 680 V | 60 mm | 70 kA | 9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.64 kV | 60 mm | 70 kA | 4 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V321CA40PS TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 40kA 3800pF | Not Available Online | CA | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 830 V | 40 mm | 40 kA | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | CA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 680 V | 32 mm | 20 kA | 2.5 nF | - 55 C | + 85 C | |||||||||
Not Available Online | CA | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.72 kV | 40 mm | 40 kA | 2 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | CA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 850 V | 32 mm | 20 kA | 1.9 nF | - 55 C | + 85 C | |||||||||
Not Available Online | CA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 1.2 kV | 32 mm | 20 kA | 1.5 nF | - 55 C | + 85 C | Bulk |
- 1
- 2