RA8 - Littelfuse - Varistors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V270RA16X2749 TTI: V270RA16X2749 Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | 16 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VDC | 340 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 52 V | 89 V | 1 kA | 8.8 J | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V82RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 82 V | 145 V | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 145 V | 16 mm | 4.5 kA | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 79 V | 8 mm | 250 A | 900 pF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V430RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 4.5 kA | 75 J | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 16 mm | 4.5 kA | 1.7 nF | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 36 V | 63 V | 22 mm | 2 kA | 160 J | 12 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 8 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V270RA8X2749 TTI: V270RA8X2749 Littelfuse Availability: 0In Stock1.000 On Order Expected 03-Feb-27 Varistors VARISTOR RA SERIES LEAD FREE | 0In Stock1.000 On Order Expected 03-Feb-27 | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 22 mm | 6.5 kA | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 135 V | 8 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 57 V | 8 mm | 250 A | 1.3 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 22 mm | 2 kA | 18 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 8 mm | 1.2 kA | 15 J | 130 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 255 V | 16 mm | 4.5 kA | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 45 VDC | 107 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 390 V | 650 V | 4.5 kA | 72 J | 500 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 18 VDC | 43 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 56 VDC | 127 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 650 V | Bulk | ||||||||||||||
Mfr: V36RA22X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 31 VDC | 63 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 76 V | Bulk |