ZA - Littelfuse - Varistors

1.219 Results
1.219 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V47ZA3P
TTI: V47ZA3P
Littelfuse
Availability:

1.000In Stock

5.000 On Order
Expected 07-Apr-27
Varistors 30VAC 28VDC 4.5J 93V-CL 500A-P

1.000In Stock

5.000 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
10 mm
500 A
4.5 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150ZA20P
TTI: V150ZA20P
Littelfuse
Availability:

1.000In Stock

Varistors 95 VAC 450J 250V-CLAMP 6500A-P

1.000In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
95 VAC
127 VDC
135 V to 165 V
250 V
20 mm
6.5 kA
45 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V240ZA05PX2855
TTI: V240ZA05PX2855
Littelfuse
Availability:

1.500In Stock

Varistors 05MM Radial

1.500In Stock

Please adjust quantity to Min / Mult value
ZA
200 VDC
395 V
Reel
Datasheet
Mfr: V47ZT7P
TTI: V47ZT7P
Littelfuse
Availability:

0In Stock

2.500 On Order
Expected 02-Apr-27
Varistors 30V 1000A 4500pF

0In Stock

2.500 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
14 mm
1 kA
8.8 J
4.5 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47ZA7P
TTI: V47ZA7P
Littelfuse
Availability:

0In Stock

700 On Order
Expected 07-Apr-27
Varistors 30 VAC 8.8J

0In Stock

700 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
14 mm
1 kA
8.8 J
4.5 nF
- 55 C
+ 85 C
Bulk
576-V47ZA7
V47ZA7
Datasheet
Mfr: V39ZA1P
TTI: V39ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 25 VAC 31 VDC 79 V-CLMP 1.2 J

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
35 V to 43 V
79 V
7 mm
250 A
1.2 J
900 pF
- 55 C
+ 85 C
Bulk
576-V39ZA1
V39ZA1
Datasheet
Mfr: V36ZA80P
TTI: V36ZA80P
Littelfuse
Availability:

0In Stock

1.500 On Order
Expected 02-Apr-27
Varistors 23 VAC 160.0J

0In Stock

1.500 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
23 VAC
31 VDC
39.6 V
63 V
20 mm
1.5 kA
80 J
12 nF
- 55 C
+ 85 C
Bulk
576-V36ZA80
V36ZA80
Datasheet
Mfr: V120ZA4P
TTI: V120ZA4P
Littelfuse
Availability:

0In Stock

Varistors 75 VAC

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
200 V
10 mm
1 kA
12 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V27ZA05P
TTI: V27ZA05P
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 5MM ROHS / LEA

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
23 V to 31.1 V
59 V
5 mm
100 A
250 mJ
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZA70P
TTI: V33ZA70P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 21 VAC 70.0J

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
21 VAC
27 VDC
36.3 V
58 V
20 mm
1.5 kA
70 J
13 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V750ZA05P
TTI: V750ZA05P
Littelfuse
Availability:

0In Stock

Varistors 460VAC 17 J

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
460 VAC
615 VDC
1.24 kV
5 mm
400 A
17 J
30 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V24ZA50P
TTI: V24ZA50P
Littelfuse
Availability:

0In Stock

500 On Order
Expected 02-Apr-27
Varistors 14 VAC 100.0J

0In Stock

500 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
19.2 V to 26 V
43 V
20 mm
2 kA
100 J
18 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120ZA6P
TTI: V120ZA6P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 75 VAC J

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
210 V
14 mm
2 kA
22 J
1.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZA1PX1347
TTI: V47ZA1PX1347
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Through Hole
30 VAC
38 VDC
51.7 V
93 V
7 mm
250 A
100 mJ to 52 J
1.245 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZS1P
TTI: V47ZS1P
Littelfuse
Availability:

0In Stock

Varistors 30V 250A 800pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V180ZA10P
TTI: V180ZA10P
Littelfuse
Availability:

0In Stock

Varistors 153 VDC 35J 300 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
125 VAC
153 VDC
162 V to 198 V
300 V
14 mm
3 kA
35 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZS4P
TTI: V82ZS4P
Littelfuse
Availability:

0In Stock

Varistors 2500A 1100pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
68 VDC
90.2 V
135 V
10 mm
2.5 kA
8 J
1.1 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47ZA20P
TTI: V47ZA20P
Littelfuse
Availability:

0In Stock

Varistors 30 VAC 4.5J

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
93 V
20 mm
2 kA
23 J
11 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA2P
TTI: V82ZA2P
Littelfuse
Availability:

0In Stock

1.500 On Order
Expected 24-Feb-27
Varistors 50 VAC 4.0J

0In Stock

1.500 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
90.2 V
135 V
7 mm
1.2 kA
4 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA40P
TTI: V18ZA40P
Littelfuse
Availability:

0In Stock

10.000 On Order
Expected 11-Feb-27
Varistors 10 VAC 80.0J

0In Stock

10.000 On Order
Expected 11-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
37 V
20 mm
2 kA
80 J
22 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V180ZS1P
TTI: V180ZS1P
Littelfuse
Availability:

0In Stock

Varistors 110V 1200A 200pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
125 VAC
153 VDC
198 V
300 V
7 mm
1.2 kA
10 J
200 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V33ZA1P
TTI: V33ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 20 VAC 1.2J 68V-CL 250A-PK

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
68 V
7 mm
250 A
1.2 J
1.62 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430ZA05P
TTI: V430ZA05P
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
5 mm
400 A
11 J
45 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZS2P
TTI: V56ZS2P
Littelfuse
Availability:

0In Stock

Varistors 250A 700pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
7 mm
250 A
2.3 J
700 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V22ZA1P
TTI: V22ZA1P
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 24-Feb-27
Varistors 14 VAC 18 VDC

0In Stock

6.000 On Order
Expected 24-Feb-27
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
47 V
7 mm
150 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4