VFS9V - Murata - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VFS9VD31B223Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 0.022uF | Not Available Online | VFS9V | PCB Mount | Radial | 12 VDC | 22 V | 22 nF | - 40 C | + 100 C | Reel | |||||||||||
Mfr: VFS9VD31B223Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 22KPF 16V VARISTOR C | Not Available Online | VFS9V | PCB Mount | Radial | 12 VDC | 22 V | - 40 C | + 100 C | Bulk | ||||||||||||
Mfr: VFS9VD31B223Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 22000pF +50/-20% 12Volts | Not Available Online | VFS9V | Reel | ||||||||||||||||||
Mfr: VFS9VD31B223Q50B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 22KPF 12V VARISTOR C | Not Available Online | VFS9V | PCB Mount | Radial | - 40 C | + 100 C | Bulk | ||||||||||||||
Mfr: VFS9VD31B223Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineVaristors 22000pF 6A 12volt EMIGUARD | Not Available Online | VFS9V | PCB Mount | Radial | - 25 C | + 85 C | Reel |