Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VA9D221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
3.5 kA
410 pF
Datasheet
Mfr: ERZ-V09D680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
2.8 nF
Datasheet
Mfr: ERZ-V09V361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 18V 500A ZNR SUR ABSORBER 10MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
2.6 J
16 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEEV201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
770 pF
Datasheet
Mfr: ERZ-VEEV431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Datasheet
Mfr: ERZ-C40CK621W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
MOVs
Chassis Mount
Screw
385 VAC
505 VDC
620 V
1.025 kV
40 mm
30 kA
515 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK911W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
44 mm
30 kA
750 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK751W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
MOVs
Chassis Mount
Screw
460 VAC
615 VDC
750 V
1.24 kV
30 kA
625 J
- 40 C
+ 85 C
Datasheet
Mfr: EZJ-P0V6R8GA
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
3.7 VDC
6.8 V
3 A
100 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-V10D201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A201

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
500 A
3.4 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11A361SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 360VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A471S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A681SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A241S1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-VEEV751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
4.5 kA
310 pF
Datasheet
Mfr: EZJ-P0V270EA
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
4 A
47 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-V14D560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
6.5 nF
Datasheet
Mfr: ERZ-V14D680CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5.5 nF
Datasheet
Mfr: ERZ-VA9D331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9D511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3.5 kA
210 pF
Datasheet
Mfr: ERZ-V07D431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A431

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
40 J
120 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20R431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 275V 100A CLAMP

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
6.5 kA
215 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A681

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
92 J
170 pF
- 40 C
+ 85 C
  • ...
  • 14
  • 15
  • 16