Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E05E361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 360V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 23 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05A241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 180 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 180 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10.5 mm | 3.5 kA | 39 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10.5 mm | 3.5 kA | 49 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10.5 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A102CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E08A681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 680V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 11.5 mm | 3.5 kA | 92 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 750V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A751CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 750V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10.5 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08E241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 240V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10.5 mm | 3.5 kA | 42 J | 360 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E10A271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10E112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 196 J | 180 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 1.025 kV | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 1.025 kV | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.025 kV | 12.5 mm | 4.5 kA | 168 J | 220 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 1.025 kV | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E07A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 9mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 30 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 510V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk |