Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VA9D560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 1 kA | 8.1 J | 3.75 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9V271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 3.5 kA | 49 J | 350 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-VA9V391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VEAV102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 3.5 kA | 110 pF | |||||||||
Mfr: ERZ-VEAV121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 1.4 nF | |||||||||
Mfr: ERZ-VEAV220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 11 nF | |||||||||
Mfr: ERZ-VEAV560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 3.75 nF | |||||||||
Mfr: ERZ-VEEV101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 3.2 nF | |||||||||
Mfr: ERZ-VEEV270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 16 nF | |||||||||
Mfr: ERZ-VEEV911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 250 pF | |||||||||
Mfr: ERZ-VF2M121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 600 A | 5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 33V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 125 A | 1.2 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330V 300A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 210 VAC | 270 VDC | 330 V | 545 V | 300 A | 8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390V 300A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 300 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VGAD270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 8 nF | |||||||||
Mfr: ERZ-VGAD511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 210 pF | |||||||||
Mfr: ERZ-VGED221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 740 pF | |||||||||
Mfr: ERZ-VGED470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 6.75 nF | |||||||||
Mfr: ERZ-C40CK361B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 44 mm | 30 kA | 405 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK431B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 44 mm | 30 kA | 500 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-VA5V331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 570 V | 5 mm | 800 A | 80 pF | |||||||||
Mfr: ERZ-VA9D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 3.5 kA | 410 pF | |||||||||
Mfr: ERZ-V09D680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 1 kA | 2.8 nF | |||||||||
Mfr: ERZ-V09V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 3.5 kA | 65 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 18V 500A ZNR SUR ABSORBER 10MM | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C |