Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V80010 TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VDC | 80 V | 800 fF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V07D471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.3 J | 3.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 150 pF | |||||||||
Mfr: ERZ-V07V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 130 pF | |||||||||
Mfr: ERZ-V07V511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 7 mm | 1.75 kA | 32 J | 90 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9V151 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 9 mm | 3.5 kA | 25 J | 1.1 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA9V560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 1 kA | 8.1 J | 3.75 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VEAV112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | |||||||||
Mfr: ERZ-VEAV221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 410 pF | |||||||||
Mfr: ERZ-VEAV390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 5.2 nF | |||||||||
Mfr: ERZ-VEEV330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12.2 nF | |||||||||
Mfr: ERZ-VEEV560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6.5 nF | |||||||||
Mfr: ERZ-VF2M470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 47V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 56V 125A SMD SUR ABSORB ZNR VF | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 56 V | 110 V | 125 A | 2.2 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VGED121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 2.7 nF | |||||||||
Mfr: ERZ-VGED361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Mfr: ERZ-C32EK391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 32MM 390V 25K ZNR SUR ABSORBER | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 3.3 J | 1.2 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 80 pF |