Panasonic - Varistors
1.452 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEEV821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 110 J | 280 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VF2M101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 100V 600A VFM ZNR SURGE ABSORBER | Not Available Online | VF | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 600 A | 4 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V20D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E14A221 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 50V 100A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 56 J | 7.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-S2VB223 TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 6VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VDC | 12 V | 22 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-E11A391SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390VDC 0.6W 1mA L/S=7.5mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-P0V420WA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor42V 56pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VGAD180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 16 nF | |||||||||
Mfr: ERZ-VGAD751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 160 pF | |||||||||
Mfr: ERZ-V07D470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 30V 2.5A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 2.8 J | 1.55 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A471 | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D560 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 35V 5A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 8.1 J | 3.75 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E11A221 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | 740 pF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 30V 10A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 14 J | 6.75 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 75V 5A CLAMP | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 4 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK471Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 272 VAC | 385 VDC | 470 V | 775 V | 25 kA | 405 J | 2.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK511Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 291 VAC | 415 VDC | 510 V | 845 V | 25 kA | 405 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A561S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A621SC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A751S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17.5 mm | 7.5 kA | 420 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-Z1V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 16volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 10 kA | 255 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 14mm D type 620volts 7.5KA 382J 650pF | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 85 C | Bulk |