Panasonic - Varistors

1.452 Results
1.452 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E10A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05B471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
ERZ-A20PS751 Panasonic
Datasheet
Mfr: ERZ-A20PS751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZNR
Bulk
Datasheet
Mfr: ERZ-E14A391SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
7.5 kA
275 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11F561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
175 VAC
225 VDC
270 V
1.025 kV
11.5 mm
4.5 kA
64 J
530 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07F331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A201SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
7.5 kA
140 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A911SC
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Cut LD

Not Available Online

Call
or
View Details
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V05D121CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
800 A
350 pF
Datasheet
Mfr: ERZ-V10V180CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
Varistors
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
2.6 J
16 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D390CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
700 pF
Datasheet
Mfr: ERZ-V05D560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
123 V
5 mm
250 A
600 pF
Datasheet
Mfr: ERZ-V05V331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V05V560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
123 V
5 mm
250 A
600 pF
Datasheet
Mfr: ERZ-V20R331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 330V 6500A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
20 mm
10 kA
228 J
1.1 nF
- 40 C
+ 85 C
Datasheet
Mfr: EZJ-Z0V80005
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors Multilayer Varistor Chip Typ EZJZ Series

Not Available Online

Call
or
View Details
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5 VDC
80 V
500 fF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V09D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
250 V
9 mm
Datasheet
Mfr: ERZ-V09D361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
300 pF
  • ...
  • 47
  • 48
  • 49
  • 50