EZJZ-M - Panasonic - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-Z1V650DM TTI: EZJ-Z1V650DM Panasonic Industry Availability: 0In StockVaristors 0603 40volts 27pF VV=65volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-Z1V180JM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 11volts 220pF VV=18volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-Z1V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 26volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-Z2Y390KM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 39V 250pF 0805 AEC-Q200 | 0In Stock | EZJZ-M | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 31 VDC | 39 V | 330 pF | - 55 C | + 150 C | Reel | |||||||||
Mfr: EZJ-Z1V220JM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 13volts 220pF VV=22volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-Z1V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 16volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-Z1V420FM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 30volts 68pF VV=42volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 15 A | 68 pF | - 55 C | + 125 C | AEC-Q200 | Reel |