TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0271K101 TTI: B72220S0271K101 TDK Availability: 7.740In Stock107.350 On Order Expected Varistors 275VAC 10% 20mm StandarD | 7.740In Stock107.350 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 630 pF | - 40 C | + 105 C | Box | B72220S271K101 | |||||
Mfr: B72207S0271K101 TTI: B72207S0271K101 TDK Availability: 45.000In Stock339.000 On Order Expected Varistors 275VAC 10% 7mm StandarD | 45.000In Stock339.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Bulk | B72207S271K101 | |||||
Mfr: B72214S0271K101 TTI: B72214S0271K101 TDK Availability: 35.000In Stock492.500 On Order Expected Varistors 275VAC 10% 14mm StandarD | 35.000In Stock492.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
Mfr: B72207S0300K101 TTI: B72207S0300K101 TDK Availability: 103.000In StockVaristors 30VAC 10% 7mm StandarD | 103.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72207S300K101 | |||||
Mfr: B72210S0271K151 TTI: B72210S0271K151 TDK Availability: 225.000In Stock645.200 On Order Expected Varistors 275VAC 10% 10mm StandarD | 225.000In Stock645.200 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K151 | |||||
Mfr: B72207S0271K111 TTI: B72207S0271K111 TDK Availability: 192.000In Stock823.000 On Order Expected Varistors 275VAC 10% 7mm StandarD | 192.000In Stock823.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 21 J | 95 pF | - 40 C | + 105 C | Reel | B72207S271K111 | |||||
Mfr: B72214S0301K101 TTI: B72214S0301K101 TDK Availability: 27.000In Stock147.500 On Order Expected Varistors 300VAC 10% 14mm StandarD | 27.000In Stock147.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 300 pF | - 40 C | + 105 C | Bulk | B72214S301K101 | |||||
Mfr: B72210S0300K101 TTI: B72210S0300K101 TDK Availability: 99.000In Stock306.000 On Order Expected 01-Jun-27 Varistors 30VAC 10% 10mm StandarD | 99.000In Stock306.000 On Order Expected 01-Jun-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72210S300K101 | |||||
Mfr: B72214S0271K151 TTI: B72214S0271K151 TDK Availability: 63.600In Stock536.400 On Order Expected Varistors 275VAC 10% 14mm StandarD | 63.600In Stock536.400 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 4.5 kA | 71 J | 320 pF | - 40 C | + 105 C | Reel | B72214S271K151 | |||||
Mfr: B72205S0271K101 TTI: B72205S0271K101 TDK Availability: 36.000In Stock419.000 On Order Expected Varistors 275VAC 10% 5mm StandarD | 36.000In Stock419.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 50 pF | - 40 C | + 105 C | Bulk | B72205S271K101 | |||||
Mfr: B72530T0350K062 TTI: B72530T0350K062 TDK Availability: 188.000In Stock232.000 On Order Expected Varistors 1210 35V 250A 600pF | 188.000In Stock232.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K62 | |||||
Mfr: B72220S0421K101 TTI: B72220S0421K101 TDK Availability: 48.800In Stock24.000 On Order Expected 26-Jan-27 Varistors 420VAC 10% 20mm StandarD | 48.800In Stock24.000 On Order Expected 26-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 420 pF | - 40 C | + 105 C | Bulk | B72220S421K101 | |||||
Mfr: B72220S0461K101 TTI: B72220S0461K101 TDK Availability: 15.000In Stock76.800 On Order Expected Varistors 460VAC 10% 20mm StandarD | 15.000In Stock76.800 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S461K101 | |||||
Mfr: B72520T0040M062 TTI: B72520T0040M062 TDK Availability: 69.000In Stock270.000 On Order Expected Varistors 1206 4.0V 150A | 69.000In Stock270.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 150 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | B72520T40M62 | |||||
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 26.250In Stock100.100 On Order Expected Varistors 275VAC 10% 20mm AdvanceD | 26.250In Stock100.100 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
380.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | SOD-523 | 9 VDC | 10 V | 30 V | 30 A | 220 pF | - 40 C | + 85 C | Reel | B72500D90A60 | ||||||||
Mfr: B72580T0400K062 TTI: B72580T0400K062 TDK Availability: 2.000In Stock75.000 On Order Expected Varistors 56 VDC 4.8J | 2.000In Stock75.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 500 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | B72580T400K62 | |||||
Mfr: B72205S0300K101 TTI: B72205S0300K101 TDK Availability: 141.000In Stock108.000 On Order Expected 16-Feb-27 Varistors 30VAC 10% 5mm StandarD | 141.000In Stock108.000 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K101 | |||||
Mfr: B72210S0200K101 TTI: B72210S0200K101 TDK Availability: 57.000In Stock27.000 On Order Expected 21-Jan-27 Varistors 20VAC 10% 10mm StandarD | 57.000In Stock27.000 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 3.1 J | 3.65 nF | - 40 C | + 105 C | Bulk | B72210S200K101 | |||||
Mfr: B72210S0350K101 TTI: B72210S0350K101 TDK Availability: 19.000In Stock64.750 On Order Expected Varistors 35VAC 10% 10mm StandarD | 19.000In Stock64.750 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 5.4 J | 2.4 nF | - 40 C | + 105 C | Bulk | B72210S350K101 | |||||
Mfr: B72210S0381K101 TTI: B72210S0381K101 TDK Availability: 133.000In Stock52.000 On Order Expected 27-Nov-26 Varistors 385VAC 10% 10mm StandarD | 133.000In Stock52.000 On Order Expected 27-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 150 pF | - 40 C | + 105 C | Bulk | B72210S381K101 | |||||
Mfr: B72214S0400K101 TTI: B72214S0400K101 TDK Availability: 21.000In Stock78.500 On Order Expected Varistors 40VAC 10% 14mm StandarD | 21.000In Stock78.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Bulk | B72214S400K101 | |||||
Mfr: B72520E0250K062 TTI: B72520E0250K062 TDK Availability: 90.000In Stock96.000 On Order Expected 25-Mar-27 Varistors 1206 25Vrms 200A | 90.000In Stock96.000 On Order Expected 25-Mar-27 | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E250K62 | ||||
Mfr: B72205S0421K101 TTI: B72205S0421K101 TDK Availability: 43.000In Stock204.000 On Order Expected Varistors 420VAC 10% 5mm StandarD | 43.000In Stock204.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S421K101 | |||||
Mfr: B72220S0400K101 TTI: B72220S0400K101 TDK Availability: 57.000In StockVaristors 40VAC 10% 20mm StandarD | 57.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Bulk | B72220S400K101 |