TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72540T0040M062 TTI: B72540T0040M062 TDK Availability: 6.000In Stock3.000 On Order Expected 26-Nov-26 Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 6.000In Stock3.000 On Order Expected 26-Nov-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
Mfr: B72205S0300K111 TTI: B72205S0300K111 TDK Availability: 40.500In StockVaristors 30VAC 10% 5mm StandarD | 40.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K111 | |||||
Mfr: B72207S0500K111 TTI: B72207S0500K111 TDK Availability: 6.000In StockVaristors 50VAC 10% 7mm StandarD | 6.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | |||||
Mfr: B72510E0350K062 TTI: B72510E0350K062 TDK Availability: 48.000In StockVaristors 0805 35VAC 150pF 80A AEC-Q200 | 48.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E350K62 | ||||
Mfr: B72207S2321K101 TTI: B72207S2321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 7mm AdvanceD | 5.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 85 pF | - 40 C | + 105 C | Bulk | S07K320E2 | |||||
Mfr: B72220S1250K102 TTI: B72220S1250K102 TDK Availability: 13.350In Stock13.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 20mm AEC-Q200 | 13.350In Stock13.000 On Order Expected 21-Jan-27 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 23 mm | 2 kA | 100 J | 11.1 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K25AUTO | ||||
Mfr: B72220S2421K101 TTI: B72220S2421K101 TDK Availability: 8.800In StockVaristors 420VAC 10% 20mm AdvanceD | 8.800In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 21.5 mm | 10 kA | 273 J | 420 pF | - 40 C | + 105 C | Bulk | S20K420E2 | |||||
30.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 | |||||
Mfr: B72210S2301K101 TTI: B72210S2301K101 TDK Availability: 500In StockVaristors 300VAC 10% 10mm AdvanceD | 500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 60 J | 180 pF | - 40 C | + 105 C | Bulk | S10K300E2 | |||||
50In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 550 VAC | 745 VDC | 910 V | 1.5 kV | 80 mm | 100 kA | 3.1 kJ | 6.5 nF | - 40 C | + 105 C | Reel | B72280B551K1 | ||||||
Mfr: B72214S0381K551 TTI: B72214S0381K551 TDK Availability: 4.000In StockVaristors 385VAC 10% 14mm StandarD | 4.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K551 | |||||
Mfr: B72205S0300K211 TTI: B72205S0300K211 TDK Availability: 3.000In StockVaristors 30VAC 10% 5mm StandarD | 3.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K211 | |||||
6.000In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 18 V | 36 V | 100 A | 300 mJ | 1.75 nF | - 40 C | + 85 C | Reel | B72650M110K72 | |||||||
6.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 10 J | 180 pF | - 40 C | + 85 C | Reel | B72660M141K72 | |||||||
Mfr: B72220S3301K101 TTI: B72220S3301K101 TDK Availability: 1.500In StockVaristors 300VAC 10% 20mm SuperioR | 1.500In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 320 J | 580 pF | - 40 C | + 105 C | Bulk | S20K300E3 | ||||
Mfr: B72210S0421K131 TTI: B72210S0421K131 TDK Availability: 4.500In StockVaristors 420VAC 10% 10mm StandarD | 4.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Reel | B72210S421K131 | |||||
Mfr: B72214S0301K501 TTI: B72214S0301K501 TDK Availability: 2.500In StockVaristors 300VAC 10% 14mm StandarD | 2.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K501 | |||||
3.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 7.6 J | 260 pF | - 40 C | + 85 C | Reel | B72660M950K72 | |||||||
Mfr: AVR-M1608C080MTAAB TTI: AVR-M1608C080MTAAB TDK Availability: 24.000In StockVaristors 0603 8V 30A 650pF | 24.000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.5 VDC | 8 V | 15 V | 30 A | 90 mJ | 650 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C080MTAAB - | |||||
Mfr: B72207S2171K101 TTI: B72207S2171K101 TDK Availability: 27.000In StockVaristors 175VAC 10% 7mm AdvanceD | 27.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 105 C | Bulk | S07K175E2 | |||||
Mfr: B72210P2681K101 TTI: B72210P2681K101 TDK Availability: 27.000In StockVaristors 680VAC 10% 10mm AdvanceD | 27.000In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 13 mm | 3.5 kA | 115 J | 135 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72225S4621K101 TTI: B72225S4621K101 TDK Availability: 2.200In StockVaristors 620VAC 10% 25mm SuperioR | 2.200In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72210S1140K102 TTI: B72210S1140K102 TDK Availability: 7.000In StockVaristors 14VAC 10% 10mm AEC-Q200 | 7.000In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 7 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTO | ||||
Mfr: B72220R2271K101 TTI: B72220R2271K101 TDK Availability: 300In StockVaristors 275VAC 10% 20mm 2-pin ThermoFuse | 300In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 215 J | 850 pF | - 40 C | + 85 C | Bulk | 275VAC 10% 20MM | |||||
Mfr: AVR-M1005C120MTAAB TTI: AVR-M1005C120MTAAB TDK Availability: 720.000In Stock80.000 On Order Expected 10-Nov-26 Varistors 0402 12V 10A 130pF | 720.000In Stock80.000 On Order Expected 10-Nov-26 | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7.5 VDC | 12 V | 20 V | 10 A | 50 mJ | 130 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C120MTAAB - |