TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72225S4511K101 TTI: B72225S4511K101 TDK Availability: 22.200In StockVaristors 510VAC 10% 25mm SuperioR | 22.200In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 27.5 mm | 20 kA | 750 J | 950 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72205S0171K101 TTI: B72205S0171K101 TDK Availability: 39.000In StockVaristors 175VAC 10% 5mm StandarD | 39.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 5 mm | 400 A | 5.6 J | 75 pF | - 40 C | + 105 C | Bulk | B72205S171K101 | |||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 176.000In Stock176.000 On Order Expected 04-Mar-27 Varistors COMPLETE MFG PN 871-B72500D50A60 | 176.000In Stock176.000 On Order Expected 04-Mar-27 | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 76.000In Stock24.000 On Order Expected 16-Apr-27 Varistors COMPLETE MFG PN 871-B72500E140K60 | 76.000In Stock24.000 On Order Expected 16-Apr-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72580T6750K072 TTI: B72580T6750K072 TDK Availability: 24.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V | 24.000In Stock | Automotive with Load Dump and Jump Start | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 250 V | 400 A | 2.5 J | 320 pF | - 55 C | + 125 C | Reel | B72580T6750K72 | ||||||||
Mfr: B72220S0461K503 TTI: B72220S0461K503 TDK Availability: 2.700In StockVaristors 460VAC 10% 20mm StandarD | 2.700In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 500 pF | - 40 C | + 105 C | Bulk | B72220S461K503 | |||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 466.000In Stock198.000 On Order Expected Varistors 1210 30V 300A 1000pF Varistor | 466.000In Stock198.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
Mfr: B72500D0150A060 TTI: B72500D0150A060 TDK Availability: 196.000In Stock196.000 On Order Expected Varistors 0603 15VDC 30A CeraDiode CDS3C15GTA | 196.000In Stock196.000 On Order Expected | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | + 85 C | Reel | B72500D150A60 | |||||||||||||
Mfr: B72207S0300K111 TTI: B72207S0300K111 TDK Availability: 30.000In Stock106.500 On Order Expected 29-Jan-27 Varistors 30 VAC | 30.000In Stock106.500 On Order Expected 29-Jan-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S300K111 | |||||
Mfr: B72510T0300K062 TTI: B72510T0300K062 TDK Availability: 78.000In Stock165.000 On Order Expected Varistors 0805 30V 80A 200pF Varistor | 78.000In Stock165.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T300K62 | |||||
20.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S551K101 | ||||||
Mfr: B72210S0511K101 TTI: B72210S0511K101 TDK Availability: 12.000In Stock70.500 On Order Expected 26-Jan-27 Varistors 510V RMS 10MM RADIAL Varistor S10K510 | 12.000In Stock70.500 On Order Expected 26-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72210S511K101 | |||||
Mfr: B72510T0140K062 TTI: B72510T0140K062 TDK Availability: 75.000In Stock60.000 On Order Expected 01-Jun-27 Varistors 0805 14V 120A 350pF Varistor | 75.000In Stock60.000 On Order Expected 01-Jun-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 125 C | Reel | B72510T140K62 | |||||
Mfr: B72650M0131K072 TTI: B72650M0131K072 TDK Availability: 9.000In Stock56.000 On Order Expected Varistors 130V 400A 100pF Varistor | 9.000In Stock56.000 On Order Expected | SMD Disc Varistor, 3225mm | Reel | B72650M131K72 | ||||||||||||||||||
Mfr: B72590D0050H160 TTI: B72590D0050H160 TDK Availability: 190.000In Stock100.000 On Order Expected 18-Jun-27 Varistors Var CDS2C05HDMI1 | 190.000In Stock100.000 On Order Expected 18-Jun-27 | CeraDiodes Standard | PCB Mount | SMD/SMT | SOD-723 | + 85 C | Reel | B72590D50H160 | ||||||||||||||
Mfr: B72520T0140K062 TTI: B72520T0140K062 TDK Availability: 102.000In Stock54.000 On Order Expected 16-Feb-27 Varistors 1206 14V 200A 700pF Varistor | 102.000In Stock54.000 On Order Expected 16-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T140K62 | |||||
Mfr: B72500T0140K060 TTI: B72500T0140K060 TDK Availability: 8.000In Stock48.000 On Order Expected 25-Feb-27 Varistors 0603 14V 30A 100pF Varistor | 8.000In Stock48.000 On Order Expected 25-Feb-27 | Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T140K60 | |||||
20.400In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 38 J | 245 pF | - 40 C | + 105 C | Reel | B72210S251K551 | ||||||
99.000In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Reel | B72220S301K151 | ||||||
25.600In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12 mm | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72210S681K101 | ||||||
Mfr: B72207S0300K211 TTI: B72207S0300K211 TDK Availability: 1.500In Stock48.000 On Order Expected 22-Jan-27 Varistors Varistor S07K30GS2 | 1.500In Stock48.000 On Order Expected 22-Jan-27 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S300K211 | |||||
Mfr: B72205S0271K311 TTI: B72205S0271K311 TDK Availability: 82.500In StockVaristors Varistor S05K275GS3 | 82.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K311 | |||||
28.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K111 | ||||||
Mfr: B72210S2301K111 TTI: B72210S2301K111 TDK Availability: 2.000In StockVaristors 300VAC 10% 10mm AdvanceD | 2.000In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 300 VAC | - 40 C | + 105 C | Reel | S10K300E2G B72210S2301K131V87 | |||||||||||||
Mfr: B72205S0301K311 TTI: B72205S0301K311 TDK Availability: 25.000In StockVaristors Varistor S05K300GS3 | 25.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K311 |