TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28.500In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K111 | ||||||
Mfr: B72210S2301K111 TTI: B72210S2301K111 TDK Availability: 2.000In StockVaristors 300VAC 10% 10mm AdvanceD | 2.000In Stock | Disc Varistor, AdvanceD 10mm | PCB Mount | Radial | 300 VAC | - 40 C | + 105 C | Reel | S10K300E2G B72210S2301K131V87 | |||||||||||||
Mfr: B72214S0250K551 TTI: B72214S0250K551 TDK Availability: 4.500In StockVaristors 25VAC 10% 14mm StandarD | 4.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Reel | B72214S250K551 | |||||
Mfr: B72214S0681K104 TTI: B72214S0681K104 TDK Availability: 4.800In Stock30.000 On Order Expected 19-Feb-27 Varistors 895 VAC 140.0J 1815 V-CLAMP | 4.800In Stock30.000 On Order Expected 19-Feb-27 | Reel | ||||||||||||||||||||
Mfr: B72210S0271K101 TTI: B72210S0271K101 TDK Availability: 0In Stock371.000 On Order Expected Varistors 275VAC 10% 10mm StandarD | 0In Stock371.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Bulk | B72210S271K101 | |||||
Mfr: B72210S0301K101 TTI: B72210S0301K101 TDK Availability: 0In Stock187.500 On Order Expected Varistors 300VAC 10% 10mm StandarD | 0In Stock187.500 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 180 pF | - 40 C | + 105 C | Bulk | B72210S301K101 | |||||
Mfr: B72530T0400K062 TTI: B72530T0400K062 TDK Availability: 0In Stock326.000 On Order Expected Varistors 1210 40V 250A 500pF | 0In Stock326.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530T400K62 | |||||
Mfr: B72580T0500K062 TTI: B72580T0500K062 TDK Availability: 0In Stock99.000 On Order Expected Varistors 82 VDC 4.5J V-CLMP | 0In Stock99.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | B72580T500K62 | |||||
Mfr: B72530E0300K062 TTI: B72530E0300K062 TDK Availability: 0In Stock268.000 On Order Expected Varistors 1210 30Vrms 300A | 0In Stock268.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E300K62 | ||||
Mfr: B72207S0250K111 TTI: B72207S0250K111 TDK Availability: 0In Stock111.000 On Order Expected Varistors 25VAC 10% 7mm StandarD | 0In Stock111.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Reel | B72207S250K111 | |||||
Mfr: B72530T0600K062 TTI: B72530T0600K062 TDK Availability: 22.000In Stock190.000 On Order Expected Varistors 1210 60V 200A 200pF | 22.000In Stock190.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 2 J | 200 pF | - 55 C | + 125 C | Reel | B72530T600K62 | |||||
Mfr: B72214S0151K101 TTI: B72214S0151K101 TDK Availability: 0In Stock48.500 On Order Expected 19-Apr-27 Varistors 150VAC 10% 14mm StandarD | 0In Stock48.500 On Order Expected 19-Apr-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 15.5 mm | 4.5 kA | 40 J | 750 pF | - 40 C | + 105 C | Bulk | B72214S151K101 | |||||
Mfr: B72500E0250K060 TTI: B72500E0250K060 TDK Availability: 0In Stock228.000 On Order Expected Varistors 25Vrms 30A | 0In Stock228.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E250K60 | ||||
Mfr: B72540T0300K062 TTI: B72540T0300K062 TDK Availability: 0In Stock87.000 On Order Expected Varistors 2220 30V 1200A 4000pF | 0In Stock87.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | B72540T300K62 | |||||
Mfr: B72220S2551K101 TTI: B72220S2551K101 TDK Availability: 0In Stock22.200 On Order Expected Varistors 550VAC 10% 20mm AdvanceD | 0In Stock22.200 On Order Expected | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 21.5 mm | 10 kA | 360 J | 320 pF | - 40 C | + 105 C | Reel | S20K550E2 | |||||
Mfr: B72580T0300K062 TTI: B72580T0300K062 TDK Availability: 0In Stock400.000 On Order Expected Varistors 38 VDC 4.2J 5 V-CLMP | 0In Stock400.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580T300K62 | |||||
Mfr: B72214S0511K101 TTI: B72214S0511K101 TDK Availability: 0In Stock205.000 On Order Expected Varistors 510VAC 10% 14mm StandarD | 0In Stock205.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 4.5 kA | 110 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S511K101 | |||||
Mfr: B72660M0301K072 TTI: B72660M0301K072 TDK Availability: 0In Stock192.000 On Order Expected Varistors 300VAC 10% 4032mm | 0In Stock192.000 On Order Expected | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M301K72 | |||||
Mfr: B72205S0271K111 TTI: B72205S0271K111 TDK Availability: 0In Stock741.000 On Order Expected Varistors 275VAC 10% 5mm StandarD | 0In Stock741.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K111 | |||||
Mfr: B72530E0250K062 TTI: B72530E0250K062 TDK Availability: 0In Stock324.000 On Order Expected Varistors 1210 25Vrms 300A | 0In Stock324.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E250K62 | ||||
Mfr: B72580E0300K062 TTI: B72580E0300K062 TDK Availability: 0In Stock73.000 On Order Expected Varistors 1812 30Vrms 800A | 0In Stock73.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E300K62 | ||||
Mfr: B72214S2301K101 TTI: B72214S2301K101 TDK Availability: 0In Stock69.000 On Order Expected Varistors 300VAC 10% 14mm AdvanceD | 0In Stock69.000 On Order Expected | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | S14K300E2 | |||||
Mfr: B72207S2301K101 TTI: B72207S2301K101 TDK Availability: 0In Stock49.000 On Order Expected Varistors 300VAC 10% 7mm AdvanceD | 0In Stock49.000 On Order Expected | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 90 pF | - 40 C | + 105 C | Bulk | S07K300E2 | |||||
Mfr: B72650M0171K072 TTI: B72650M0171K072 TDK Availability: 0In Stock28.000 On Order Expected 26-Jan-27 Varistors 175VAC 10% 3225mm | 0In Stock28.000 On Order Expected 26-Jan-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 175 V | 455 V | 400 A | 5.6 J | 75 pF | - 40 C | + 85 C | Reel | B72650M171K72 | ||||||
Mfr: B72580T0350K062 TTI: B72580T0350K062 TDK Availability: 0In Stock37.000 On Order Expected Varistors 1812 35V 500A 1200pF | 0In Stock37.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | B72580T350K62 |