TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520T0500K062 TTI: B72520T0500K062 TDK Availability: 98.000In Stock156.000 On Order Expected Varistors 1206 50V 100A 120pF | 98.000In Stock156.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 600 mJ | 120 pF | - 55 C | + 125 C | Reel | B72520T500K62 | |||||
Mfr: B72207S0151K101 TTI: B72207S0151K101 TDK Availability: 48.000In Stock195.000 On Order Expected Varistors 150VAC 10% 7mm StandarD | 48.000In Stock195.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 170 pF | - 40 C | + 105 C | Bulk | B72207S151K101 | |||||
Mfr: B72207S0170K101 TTI: B72207S0170K101 TDK Availability: 73.000In StockVaristors 17VAC 10% 7mm StandarD | 73.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 250 A | 1.1 J | 1.9 nF | - 40 C | + 105 C | Bulk | B72207S170K101 | |||||
Mfr: B72207S0171K101 TTI: B72207S0171K101 TDK Availability: 62.000In Stock245.000 On Order Expected Varistors 175VAC 10% 7mm StandarD | 62.000In Stock245.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 40 C | + 105 C | Bulk | B72207S171K101 | |||||
Mfr: B72207S0250K101 TTI: B72207S0250K101 TDK Availability: 56.000In StockVaristors 25VAC 10% 7mm StandarD | 56.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 250 A | 1.6 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72207S250K101 | |||||
Mfr: B72214S0600K101 TTI: B72214S0600K101 TDK Availability: 6.000In Stock58.000 On Order Expected Varistors 60VAC 10% 14mm StandarD | 6.000In Stock58.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Bulk | B72214S600K101 | |||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 25.000In Stock18.000 On Order Expected 09-Feb-27 Varistors 25VAC 10% 3225mm | 25.000In Stock18.000 On Order Expected 09-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
Mfr: B72214S0321K101 TTI: B72214S0321K101 TDK Availability: 76.500In Stock118.500 On Order Expected Varistors 320VAC 10% 14mm StandarD | 76.500In Stock118.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 280 pF | - 40 C | + 105 C | Bulk | B72214S321K101 | |||||
Mfr: B72540E0250K062 TTI: B72540E0250K062 TDK Availability: 39.000In Stock20.000 On Order Expected 24-May-27 Varistors 2220 25Vrms 1200A | 39.000In Stock20.000 On Order Expected 24-May-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E250K62 | ||||
Mfr: B72580E0250K062 TTI: B72580E0250K062 TDK Availability: 6.000In Stock130.000 On Order Expected Varistors 1812 25Vrms 800A | 6.000In Stock130.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E250K62 | ||||
Mfr: B72220S0231K101 TTI: B72220S0231K101 TDK Availability: 4.900In Stock37.100 On Order Expected Varistors 230VAC 10% 20mm StandarD | 4.900In Stock37.100 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 8 kA | 130 J | 760 pF | - 40 C | + 105 C | Bulk | B72220S231K101 | |||||
Mfr: B72220S0600K101 TTI: B72220S0600K101 TDK Availability: 3.750In Stock9.500 On Order Expected 14-Jan-27 Varistors 60VAC 10% 20mm StandarD | 3.750In Stock9.500 On Order Expected 14-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 6.5 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Bulk | B72220S600K101 | |||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 39.330In Stock60.500 On Order Expected 21-Jan-27 Varistors 50VAC 10% 10mm StandarD | 39.330In Stock60.500 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72214S0250K101 TTI: B72214S0250K101 TDK Availability: 24.500In Stock51.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 14mm StandarD | 24.500In Stock51.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Bulk | B72214S250K101 | |||||
Mfr: B72214S0251K101 TTI: B72214S0251K101 TDK Availability: 118.000In Stock54.000 On Order Expected 28-Jan-27 Varistors 250VAC 10% 14mm StandarD | 118.000In Stock54.000 On Order Expected 28-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S251K101 | |||||
Mfr: B72500T0040M060 TTI: B72500T0040M060 TDK Availability: 228.000In Stock264.000 On Order Expected Varistors 0603 4.0V 30A | 228.000In Stock264.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T40M60 | |||||
Mfr: B72220S0350K101 TTI: B72220S0350K101 TDK Availability: 6.300In Stock33.600 On Order Expected 16-Feb-27 Varistors 35VAC 10% 20mm StandarD | 6.300In Stock33.600 On Order Expected 16-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 33 J | 8 nF | - 40 C | + 105 C | Box | B72220S350K101 | |||||
Mfr: B72214P2301K101 TTI: B72214P2301K101 TDK Availability: 18.500In Stock79.000 On Order Expected Varistors 300VAC 10% 14mm MP AdvanceD | 18.500In Stock79.000 On Order Expected | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16 mm | 6 kA | 140 J | 485 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72510E0200K062 TTI: B72510E0200K062 TDK Availability: 45.000In Stock54.000 On Order Expected Varistors 20Vrms 80A | 45.000In Stock54.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 80 A | 300 mJ | 300 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E200K62 | ||||
Mfr: B72220S0500K101 TTI: B72220S0500K101 TDK Availability: 13.300In Stock18.200 On Order Expected 29-Jan-27 Varistors 50VAC 10% 20mm StandarD | 13.300In Stock18.200 On Order Expected 29-Jan-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 27 J | 3.8 nF | - 40 C | + 105 C | Bulk | B72220S500K101 | |||||
Mfr: B72520T0200K062 TTI: B72520T0200K062 TDK Availability: 96.000In Stock66.000 On Order Expected Varistors 1206 20V 200A 600pF | 96.000In Stock66.000 On Order Expected | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 150 pF | - 55 C | + 125 C | Reel | B72520T200K62 | |||||
Mfr: B72207S0131K101 TTI: B72207S0131K101 TDK Availability: 1.000In Stock50.000 On Order Expected 22-Dec-26 Varistors 130VAC 10% 7mm StandarD | 1.000In Stock50.000 On Order Expected 22-Dec-26 | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 105 C | Bulk | B72207S131K101 | |||||
Mfr: B72207S0200K101 TTI: B72207S0200K101 TDK Availability: 68.875In StockVaristors 20VAC 10% 7mm StandarD | 68.875In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K101 | |||||
Mfr: B72207S0301K101 TTI: B72207S0301K101 TDK Availability: 19.000In Stock156.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 19.000In Stock156.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 90 pF | - 40 C | + 105 C | Bulk | B72207S301K101 | |||||
Mfr: B72207S0600K101 TTI: B72207S0600K101 TDK Availability: 52.000In StockVaristors 60VAC 10% 7mm StandarD | 52.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 105 C | Bulk | B72207S600K101 |