TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 175 V | 290 V | 3 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E7151V60 | |||||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | ||||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 420 VAC | 7 mm | Reel | B72207S421K111 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 50 J | 245 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214U2301K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 140 J | 485 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 5mm | Reel | B72205S321K211 | |||||||||||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 7 mm | Reel | B72207S321K361 | ||||||||||||||
Mfr: B72210P2271K191 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 10 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2301K691 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 165 pF | - 40 C | + 105 C | Ammo Pack | B72210S421K393 | ||||||
Mfr: AVRM1608C720KT750M TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 53VDC 75pF 10% AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 53 VDC | 72 V | 135 V | 4.5 kA | 100 mJ | 75 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C720KT750M - | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Bulk | B72214S301K503 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 420 VAC | Ammo Pack | B72214S421K675 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 14 mm | 3 kA | 136 J | 350 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72314P2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=320Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: B72310S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 10mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 2.5 A | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72310S271K101 | ||||||
Mfr: B72314S0271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72314S271K101 | ||||||
Mfr: B72314S2271K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 14mm, 275Vac, 10%, AdvanceD Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: AVRH10C101KT1R2YE8 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 | Not Available Online | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 100 V | 190 V | 300 mA | 10 mJ | 1.2 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: B72307S0301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 300Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Bulk | B72307S301K101 | ||||||
Mfr: B72214T2151K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 6 kA | 60 J | 750 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72214T2421K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220P3211K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 210VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220T2511K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 510VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk |