TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Disc Varistor, Auto-Grade 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 150 V | 290 V | 3 pF | - 40 C | + 125 C | Reel | B72500T7151V60 | ||||||||
Mfr: B72214P2681K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 680VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17 mm | 6 kA | 260 J | 220 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | High-Speed CeraDiodes | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 150 V | 0.6 pF | - 40 C | + 85 C | Reel | B72590D 50H160 B72590D0050H160 | ||||||||||
Mfr: B72522V140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T140K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 140K 62 B72522V0140K062 CN1206K14GK2 | |||||||||||||||
Mfr: B72522V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T250K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72522V 250K 62 B72522V0250K062 CN1206K25GK2 | |||||||||||||||
Mfr: B72214P2211K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 210VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 800 A | 15 J | 55 pF | - 40 C | + 105 C | Bulk | S05K300E2 | ||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 125 C | Reel | B72510T 140K 62 B72510T0140K062 | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T 300K 62 B72530T0300K062 | |||||||
Mfr: B72210S511K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 510VAC 10% 10mm StandarD | Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72210S 511K101 | |||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 6 kA | 50 J | 650 pF | - 40 C | + 105 C | Bulk | S14K130E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 6 kA | 136 J | 280 pF | - 40 C | + 105 C | Bulk | S14K320E2 | ||||||
Not Available Online | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 15.5 mm | 5 kA | 136 J | 240 pF | - 40 C | + 105 C | Bulk | S14K385E2 | ||||||
Mfr: AVRH10C390KT150NA8 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CANFD, 15pF, 28VDC, 0402 | Not Available Online | AVRH | Chip Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 80 V | 5 A | 0.05 J | 15 pF | - 55 C | + 150 C | Reel | |||||||
0In Stock | X-series, STANDARD 0603 | PCB Mount | SMD/SMT | 37 VAC | 48 VDC | 54 VDC to 67 VDC | 100 V | 5 A | 14 pF | - 55 C | + 125 C | Reel | CT0603S37G_X | |||||||||
0In Stock | X1-series, AUTO 1812 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 800 A | 4.2 nF | - 55 C | + 150 C | Reel | CT1812K25G_X1 | |||||||||
0In Stock | X-series, STANDARD 0402 | PCB Mount | SMD/SMT | 28 VAC | 36 VDC | 45 VDC to 65 VDC | 130 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | CT0402S28G_X | |||||||||
0In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 27.5 mm | 20 kA | 315 J | 2.25 nF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Bulk | B72220S271K501 | ||||||
Mfr: B72210U2271K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220U2321K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23.5 mm | 10 kA | 273 J | 720 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2301K192 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Ammo Pack |