TDK - Varistors

3.848 Results
3.848 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72220S0511K101
TTI: B72220S0511K101
TDK
Availability:

23.750In Stock

80.750 On Order
Expected
Varistors 510VAC 10% 20mm StandarD

23.750In Stock

80.750 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
20 mm
2.5 kA
190 J
340 pF
- 40 C
+ 105 C
Bulk
B72220S511K101
Datasheet
Mfr: B72220S0750K101
TTI: B72220S0750K101
TDK
Availability:

20.950In Stock

36.150 On Order
Expected
Varistors 75VAC 10% 20mm StandarD

20.950In Stock

36.150 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
20 mm
6.5 kA
40 J
2.9 nF
- 40 C
+ 105 C
Box
B72220S750K101
Datasheet
Mfr: B72520T0350K062
TTI: B72520T0350K062
TDK
Availability:

242.000In Stock

484.000 On Order
Expected
Varistors 1206 35V 100A 200pF

242.000In Stock

484.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive High Speed Dataline CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
35 VAC
45 VDC
56 V
90 V
100 A
400 mJ
200 pF
- 55 C
+ 125 C
Reel
B72520T350K62
Datasheet
Mfr: B72520T0400K062
TTI: B72520T0400K062
TDK
Availability:

18.000In Stock

76.000 On Order
Expected
Varistors 1206 40V 100A 250pF

18.000In Stock

76.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
100 A
500 mJ
250 pF
- 55 C
+ 125 C
Reel
B72520T400K62
Datasheet
Mfr: B72214S0131K101
TTI: B72214S0131K101
TDK
Availability:

60.000In Stock

29.000 On Order
Expected 21-Jan-27
Varistors 130VAC 10% 14mm StandarD

60.000In Stock

29.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
4.5 kA
34 J
650 pF
- 40 C
+ 105 C
Bulk
B72214S131K101
Datasheet
Mfr: B72220S0131K101
TTI: B72220S0131K101
TDK
Availability:

50.050In Stock

Varistors 130VAC 10% 20mm StandarD

50.050In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
20 mm
8 kA
74 J
1.34 nF
- 40 C
+ 105 C
Bulk
B72220S131K101
Datasheet
Mfr: B72220S0200K101
TTI: B72220S0200K101
TDK
Availability:

55.000In Stock

Varistors 20VAC 10% 20mm StandarD

55.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
2 kA
18 J
13 nF
- 40 C
+ 105 C
Bulk
B72220S200K101
Datasheet
Mfr: B72220S0551K101
TTI: B72220S0551K101
TDK
Availability:

800In Stock

84.600 On Order
Expected
Varistors 550VAC 10% 20mm StandarD

800In Stock

84.600 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
21.5 mm
6.5 kA
210 J
320 pF
- 40 C
+ 105 C
Bulk
B72220S551K101
Datasheet
Mfr: B72220S0681K101
TTI: B72220S0681K101
TDK
Availability:

38.800In Stock

32.600 On Order
Expected
Varistors 680VAC 10% 20mm StandarD

38.800In Stock

32.600 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
21.5 mm
6.5 kA
250 J
340 pF
- 40 C
+ 105 C
Bulk
B72220S681K101
Datasheet
Mfr: B72205S0251K101
TTI: B72205S0251K101
TDK
Availability:

56.000In Stock

245.000 On Order
Expected
Varistors 250VAC 10% 5mm StandarD

56.000In Stock

245.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
5 mm
400 A
8.2 J
55 pF
- 40 C
+ 105 C
Bulk
B72205S251K101
Datasheet
Mfr: B72205S0301K101
TTI: B72205S0301K101
TDK
Availability:

78.000In Stock

149.000 On Order
Expected
Varistors 300VAC 10% 5mm StandarD

78.000In Stock

149.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
5 mm
400 A
9.6 J
45 pF
- 40 C
+ 105 C
Bulk
B72205S301K101
Datasheet
Mfr: B72520T0500K062
TTI: B72520T0500K062
TDK
Availability:

98.000In Stock

156.000 On Order
Expected
Varistors 1206 50V 100A 120pF

98.000In Stock

156.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive High Speed Dataline CAN/FD, FLEXRAY
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
50 VAC
65 VDC
82 V
135 V
100 A
600 mJ
120 pF
- 55 C
+ 125 C
Reel
B72520T500K62
Datasheet
Mfr: B72207S0151K101
TTI: B72207S0151K101
TDK
Availability:

48.000In Stock

195.000 On Order
Expected
Varistors 150VAC 10% 7mm StandarD

48.000In Stock

195.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.2 kA
11 J
170 pF
- 40 C
+ 105 C
Bulk
B72207S151K101
Datasheet
Mfr: B72207S0170K101
TTI: B72207S0170K101
TDK
Availability:

73.000In Stock

Varistors 17VAC 10% 7mm StandarD

73.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
250 A
1.1 J
1.9 nF
- 40 C
+ 105 C
Bulk
B72207S170K101
Datasheet
Mfr: B72207S0171K101
TTI: B72207S0171K101
TDK
Availability:

62.000In Stock

245.000 On Order
Expected
Varistors 175VAC 10% 7mm StandarD

62.000In Stock

245.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
150 pF
- 40 C
+ 105 C
Bulk
B72207S171K101
Datasheet
Mfr: B72207S0250K101
TTI: B72207S0250K101
TDK
Availability:

56.000In Stock

Varistors 25VAC 10% 7mm StandarD

56.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
7 mm
250 A
1.6 J
1.4 nF
- 40 C
+ 105 C
Bulk
B72207S250K101
Datasheet
Mfr: B72214S0600K101
TTI: B72214S0600K101
TDK
Availability:

6.000In Stock

58.000 On Order
Expected
Varistors 60VAC 10% 14mm StandarD

6.000In Stock

58.000 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
4.5 kA
17 J
1.65 nF
- 40 C
+ 105 C
Bulk
B72214S600K101
Datasheet
Mfr: B72650M0250K072
TTI: B72650M0250K072
TDK
Availability:

25.000In Stock

18.000 On Order
Expected 09-Feb-27
Varistors 25VAC 10% 3225mm

25.000In Stock

18.000 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (8063 metric)
25 VAC
31 VDC
39 V
77 V
100 A
700 mJ
850 pF
- 40 C
+ 85 C
Reel
B72650M250K72
Datasheet
Mfr: B72214S0321K101
TTI: B72214S0321K101
TDK
Availability:

76.500In Stock

118.500 On Order
Expected
Varistors 320VAC 10% 14mm StandarD

76.500In Stock

118.500 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
14 mm
4.5 kA
84 J
280 pF
- 40 C
+ 105 C
Bulk
B72214S321K101
Datasheet
Mfr: B72540E0250K062
TTI: B72540E0250K062
TDK
Availability:

39.000In Stock

20.000 On Order
Expected 24-May-27
Varistors 2220 25Vrms 1200A

39.000In Stock

20.000 On Order
Expected 24-May-27
Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.6 J
5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72540E250K62
Datasheet
Mfr: B72580E0250K062
TTI: B72580E0250K062
TDK
Availability:

6.000In Stock

130.000 On Order
Expected
Varistors 1812 25Vrms 800A

6.000In Stock

130.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
31 VDC
39 V
65 V
800 A
3.7 J
2.5 nF
- 55 C
+ 150 C
AEC-Q100
Reel
B72580E250K62
Datasheet
Mfr: B72220S0300K101
TTI: B72220S0300K101
TDK
Availability:

29.500In Stock

Varistors 30VAC 10% 20mm StandarD

29.500In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
20 mm
2 kA
26 J
9.35 nF
- 40 C
+ 105 C
Bulk
B72220S300K101
Datasheet
Mfr: B72220S0301K101
TTI: B72220S0301K101
TDK
Availability:

47.950In Stock

195.300 On Order
Expected
Varistors 300VAC 10% 20mm StandarD

47.950In Stock

195.300 On Order
Expected
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
8 kA
173 J
580 pF
- 40 C
+ 105 C
Box
B72220S301K101
Datasheet
Mfr: B72660M0271K072
TTI: B72660M0271K072
TDK
Availability:

57.000In Stock

112.000 On Order
Expected
Varistors 275VAC 10% 4032mm

57.000In Stock

112.000 On Order
Expected
Please adjust quantity to Min / Mult value
Automotive SHCV
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
275 VAC
350 VDC
430 V
710 V
1.2 kA
21 J
95 pF
- 40 C
+ 85 C
Reel
B72660M271K72
Datasheet
Mfr: B72207S0251K101
TTI: B72207S0251K101
TDK
Availability:

69.000In Stock

Varistors 250VAC 10% 7mm StandarD

69.000In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
19 J
120 pF
- 40 C
+ 105 C
Bulk
B72207S251K101
  • 1
  • 2
  • 3
  • 4