TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K531 | ||||||
Mfr: B72724D0200A062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0612 50V 30A 56pF | Not Available Online | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72724D200A62 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 7.8 J | 1 uF | - 55 C | + 125 C | Bulk | B72547G3200K | |||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E 140K 60 | ||||||
0In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | SOT-666 | 385 V | - 40 C | + 85 C | Reel | CDA3C05GTH B72755D0050H062 | |||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K62 | |||||
0In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 650 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E170K62 | |||||
Mfr: B72214T2271K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 14mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 40 VAC | 51 VDC | 61 V to 80 V | 135 V | 1 A | 6 pF | - 40 C | + 125 C | Reel | |||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 35.1 VDC to 42.9 VDC | 65 V | 200 A | 1000 mJ | 900 pF | - 55 C | + 125 C | Reel | CT1206K30G_X | ||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 200 A | 500 pF | - 55 C | + 125 C | Reel | CT1206K25G_X | |||||||||
0In Stock | X-series, STANDARD 1206 | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 61.2 VDC to 74.8 VDC | 110 V | 100 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | CT1206K40G_X | ||||||||
0In Stock | X1-series, AUTO, 1206 | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 29.7 VDC to 36.3 VDC | 56 V | 200 A | 700 mJ | 1.2 nF | - 55 C | + 125 C | Reel | CT1206K20G_X1 | ||||||||
0In Stock | B72500G | AEC-Q200 | Reel | B72500G250K70 | ||||||||||||||||||
Mfr: B72307S0381K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 385Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 1.2 kA | 28 J | 85 pF | - 40 C | + 105 C | Bulk | B72307S381K101 | ||||||
Mfr: AVRM2012C720KT201M TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0805 53VDC 200pF 10% AEC-Q200 | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 53 VDC | 72 V | 142 V | 100 A | 300 mJ | 200 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM2012C720KT201M - | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 275 VAC | Ammo Pack | B72214S271K392 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 300 VAC | Ammo Pack | B72214S301K691 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 320 VAC | Bulk | B72214S321K302 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 320 VAC | Ammo Pack | B72214S321K675 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Bulk | B72214S381K504 | |||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | 385 VAC | Ammo Pack | B72214S381K675 | |||||||||||||||||
Mfr: B72214U2381K102 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 136 J | 315 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72220P3461K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 460VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 445 J | 660 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 8 kA | 74 J | 1.85 nF | - 40 C | + 105 C | Bulk | B72220S131K103 |