TDK - Varistors

3.848 Results
3.848 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72214X2421K501
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 14mm AEC-Q200 125degC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD Auto-Grade 14mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
5 kA
136 J
290 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: B72207S0301K106
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 7mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
300 VAC
7 mm
Bulk
B72207S301K106
Datasheet
Mfr: B72207S2301K561
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 7mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 7mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
30 J
100 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: B72210S0171K102
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 175VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
2.5 kA
28 J
380 pF
- 40 C
+ 105 C
Bulk
B72210S171K102
Datasheet
Mfr: B72210S0321K392
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
10 mm
2.5 kA
50 J
185 pF
- 40 C
+ 105 C
Ammo Pack
B72210S321K392
Datasheet
Mfr: B72210S0421K592
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 420VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
2.5 kA
45 J
165 pF
- 40 C
+ 105 C
Ammo Pack
B72210S421K592
Datasheet
Mfr: B72590X0040M060
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 040, 4V, StandardClamp Variant

0In Stock

Please adjust quantity to Min / Mult value
X-series, STANDARD 0402
TVS Diodes
SMD/SMT
0402 (1005 metric)
24 V
- 40 C
+ 85 C
Reel
B72590X40M60
Datasheet
Mfr: B72210S0251K211
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 250VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12 mm
2.5 kA
38 J
245 pF
- 40 C
+ 105 C
Reel
B72210S251K211
Datasheet
Mfr: B72220R2321K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 320VAC 10% 20mm 2-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 2-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
23 mm
10 kA
273 J
720 pF
- 40 C
+ 85 C
Bulk
320VAC
10%
20MM
Datasheet
Mfr: B72220W2271K101
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 275VAC 10% 20mm 3-pin ThermoFuse

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thermo-fused Varistor 3-pin, AdvanceD 20mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9.5 mm
10 kA
215 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214G2421K101
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors G14, Hybrid design, 14 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G14 series
MOVs
PCB Mount
Radial
420 VAC
510 V
1.25 kV
17 mm
6 kA
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72220G3151K101
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hybrid Disc Varistor / GDT G20 series
MOVs
PCB Mount
Radial
150 VAC
180 V
485 V
22.5 mm
10 kA
60 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: AVR-M1608G270KT6AB
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0805 19VDC 430pF 10% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
19 VDC
27 V
42 V
48 A
100 mJ
430 pF
- 40 C
+ 125 C
AEC-Q200
Reel
AVR-M1608G270KT6AB
-
Datasheet
Mfr: B72510G1140S862
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0805 16VDC 120A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
16 VDC
27 V
42 V
120 A
300 mJ
800 pF
- 55 C
+ 150 C
AEC-Q200
Reel
CT0805S14BAUTOGOM_G
Datasheet
Mfr: B72530G1140S862
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 16VDC 400A AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
16 VDC
27 V
42 V
400 A
300 mJ
800 pF
- 55 C
+ 150 C
AEC-Q200
Reel
CT1210S14BAUTOGOM_G
B72214S0141K151 TDK
Datasheet
Mfr: B72214S0141K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
NT14
Datasheet
Mfr: AVRL101E1R1NTB
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
39 V
80 V
1.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: B72530T6170K062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 1210 24VDC 8000pF 2000A

Not Available Online

Call
or
View Details
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
24 VDC
29.7 V
47 V
2 kA
4000 mJ
8 nF
- 55 C
+ 125 C
Reel
B72530T6170K62
Datasheet
Mfr: B72530T6400K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 58VDC 2000pF 1000A

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
58 VDC
72 V
110 V
1 kA
4000 mJ
2 nF
- 55 C
+ 125 C
Reel
B72530T6400K62
Datasheet
Mfr: B72530U1500K062
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 1210 65VDC 1200pF 1200A

0In Stock

Please adjust quantity to Min / Mult value
Automotive Standard
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
65 VDC
73.8 V to 90.2 V
135 V
1.2 kA
4000 mJ
1.2 nF
- 55 C
+ 125 C
Reel
B72530U1500K62
Datasheet
Mfr: B72250L0151K100
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 150VAC 10% 50mm High E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, High-Energy 50mm
Chassis Mount
Screw
150 VAC
- 40 C
+ 105 C
Bulk
B72250L151K100
Datasheet
Mfr: B72500D150A60
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 0603 15Vdc 30A

Not Available Online

Call
or
View Details
Standard CeraDiodes
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
15 VDC
22 V
42 V
30 A
160 pF
- 40 C
+ 85 C
Reel
B72500D
150A
60
B72500D0150A060
Datasheet
Mfr: B72210S111K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 115VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B722xxS1
PCB Mount
Radial
- 40 C
+ 105 C
Reel
B72210S
111K151
Datasheet
Mfr: B72232B0131K001
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors 130VAC 10% 32mm High E

Not Available Online

Call
or
View Details
Disc Varistor, High-Energy 32mm
MOVs
Chassis Mount
Screw
130 VAC
170 VDC
205 V
340 V
32 mm
25 kA
210 J
4.4 nF
- 40 C
+ 105 C
Bulk
B72232B131K1
Datasheet
Mfr: B72590D0150H060
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 0402 15VDC 10pF

0In Stock

Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
66 V
10 pF
- 40 C
+ 85 C
Reel
B72590D150H60
  • ...
  • 30
  • 31
  • 32