TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVR-M1608C270KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 27V 48A 430pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 48 A | 100 mJ | 430 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KT6AB - | |||||
Mfr: AVR-M1608C220KT2AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 22V 10A 210pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 22 V | 37 V | 10 A | 30 mJ | 210 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C220KT2AB - | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 105 C | Bulk | S07K150E2 | ||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T 140K 60 B72500T0140K060 | |||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12 mm | 3.5 kA | 67 J | 135 pF | - 40 C | + 105 C | Bulk | S10K420E2 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Bulk | B72210S 271K501 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 15.5 mm | 6 kA | 70 J | 490 pF | - 40 C | + 105 C | Bulk | S14K175E2 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 15.5 mm | 4.5 kA | 80 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S 351K101 | ||||||
0In Stock | X-series, STANDARD 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 150 C | Reel | CT0603L25HSG_X1 | |||||||||
0In Stock | X1-series, AUTO 0805 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 80 A | 300 mJ | 250 pF | - 55 C | + 150 C | Reel | CT0805K30G_X1 | ||||||||
0In Stock | X-Series, STANDARD 1210 | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 24.3 VDC to 29.7 VDC | 44 V | 400 A | 1.7 J | 2.7 pF | - 55 C | + 125 C | Reel | CT1210K17G_X | ||||||||
0In Stock | X1-Series, AUTO, 1210 | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 42.3 VDC to 51.7 VDC | 77 V | 400 A | 2000 mJ | 1 nF | - 55 C | + 150 C | Reel | CT1210K30G_X1 | ||||||||
0In Stock | X1-Series, AUTO, 1210 | PCB Mount | SMD/SMT | 45 VAC | 59 VDC | 64.8 VDC to 79.2 VDC | 115 V | 1.5 kA | 4000 mJ | 1.5 nF | - 55 C | + 125 C | Reel | CT1210K45E2G_X | ||||||||
0In Stock | Automotive Standard | Bulk | B72650M200K94 | |||||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 820 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G350K62 | |||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 400 pF | - 40 C | + 105 C | Bulk | B72214S301K303 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72540G300K62 | |||||
0In Stock | B72590 | Reel | CT0402S5ACC1G | |||||||||||||||||||
0In Stock | B72590 | Reel | CT0402S5ACC4G | |||||||||||||||||||
0In Stock | X-series, STANDARD 0603 | PCB Mount | SMD/SMT | 25 VAC | 32 VDC | 51.9 VDC to 70.1 VDC | 120 V | 5 A | 10 pF | - 55 C | + 125 C | Reel | CT0603L25HSG_X | |||||||||
Mfr: B72214G2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G14, Hybrid design, 14 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G14 series | MOVs | PCB Mount | Radial | 300 VAC | 330 V | 865 V | 17 mm | 6 kA | 95 J | - 40 C | + 105 C | Bulk | ||||||||
Mfr: B72220G3421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C | 0In Stock | Hybrid Disc Varistor / GDT G20 series | MOVs | PCB Mount | Radial | 420 VAC | 510 V | 1.295 kV | 22.5 mm | 10 kA | 330 J | - 40 C | + 105 C | Bulk | ||||||||
Mfr: B72314S2461K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 14mm, 460Vac, 10%, AdvanceD Compact Series | Not Available Online | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 kA | 150 J | 260 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: AVRH10C101KT4R7YA8 TTI: Not Assigned TDK Availability: 0In StockVaristors Ethernet 4.7pF 70VDC 0402 AEC-Q200 | 0In Stock | AVRH | MLVs | SMD/SMT | SMD/SMT | 70 VDC | 115 V | 212 V | 1 A | 0.03 J | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT4R7YA8 - | ||||||
Mfr: B72307S0351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 7mm, 350Vac, 10%, Compact Series | 0In Stock | Disc Varistor, Compact Series | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 1.2 kA | 27 J | 80 pF | - 40 C | + 105 C | Bulk | B72307S351K101 |