TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Automotive with Load Dump and Jump Start | AEC-Q200 | Reel | B72590P8400S60 | ||||||||||||||||||
Mfr: B72314P2351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=350Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
Mfr: B72314P2461K101 TTI: Not Assigned TDK Availability: 0In StockVaristors Leaded Disk Varistors, Max. Operating Voltage [AC]=460Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD Compact 14mm | Bulk | |||||||||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 24.5 V | 42 V | 30 A | 200 mJ | 120 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140S260 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 50 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17ALCG | |||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.8 J | 800 pF | - 55 C | + 125 C | Reel | B72540T 600K 62 B72540T600K62V9 | ||||||
0In Stock | Reel | CDS2C90GTA | ||||||||||||||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12 mm | 2.5 kA | 245 pF | - 40 C | + 105 C | Reel | B72210S251K531 | |||||||
Mfr: B72590D0360B060 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CeraDiode , Max. working voltage=36V DC | Not Available Online | Automotive with Load Dump and Jump Start | MOVs | 36 VDC | 130 V | Reel | B72590D360B60 | |||||||||||||||
Mfr: B72214R2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 300V 14mm 2pin ThermoFuse Varistor | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72220R2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 250 J | 780 pF | - 40 C | + 85 C | Bulk | 300VAC 10% 20MM | |||||
0In Stock | SMD Disc Varistor, 4032mm | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 270 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72510G300K62 | ||||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 39 V | 1.1 pF | - 40 C | + 85 C | AEC-Q200 | Reel | AVRL161A1R1NTB - | |||||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 14 V | 43 V | 250 A | 900 mJ | 2.3 nF | - 40 C | + 85 C | Reel | B72660M140K72 | ||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 200 V | 1.2 kA | 4.8 J | 480 pF | - 40 C | + 85 C | Blister Pack | B72660M600S172 | |||||||
0In Stock | Standard | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 14 VAC | 16 VDC | 22 V | 43 V | 250 A | 12 J | 2.3 nF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72660M1140K72 | |||||
0In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | SOD-523 | 5.6 VDC | 6.4 V | 19 V | 1 kA | 470 pF | - 40 C | + 85 C | Reel | B72500D 50A 60 B72500D0050A060 | ||||||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 260 J | 630 pF | - 40 C | + 105 C | Bulk | S20K275E3 | ||||||
0In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 130 VAC | 7 mm | - 40 C | + 105 C | Reel | B72207S 131K111 B72207S0131K111 | ||||||||||||
0In Stock | CU Standard | - 40 C | + 85 C | Blister Pack | B72650M 151K 72 | |||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 3.5 kA | 80 J | 110 pF | - 40 C | + 105 C | Bulk | S10K510E2 | ||||||
0In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 0.8 mm | 2.5 kA | 38 J | 245 pF | - 40 C | + 105 C | Reel | B72210S 251K551 B72210S0251K551 | ||||||
Mfr: B72520T140K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1206 14V 200A 700pF | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 125 C | Reel | B72520T 140K 62 B72520T0140K062 | ||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 5 kA | 165 J | 180 pF | - 40 C | + 105 C | Bulk | S14K510E2 | ||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 125 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 8.4 J | 220 pF | - 40 C | + 85 C | Blister Pack | B72660M111K72 |