TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72510V0200K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72510T200K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | - 55 C | + 125 C | Reel | B72510V200K62 B72510V 200K 62 CN0805K20G | ||||||||||||
0In Stock | B72724 | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 16 VDC | 175 V | 350 V | 1 A | 30 mJ | 3 pF | - 40 C | + 85 C | Reel | B72724A8151V 62 B72724A8151V062 | ||||||
Mfr: B72220T2231K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm AdvanceD Thermofused | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 kA | 180 J | 940 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 230 pF | - 40 C | + 105 C | Reel | B72207S141K211 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K72 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 58 V | 800 A | 6 J | 1.5 uF | - 55 C | + 125 C | Bulk | B72587H3200K | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 58 V | 800 A | 6 J | 2.2 uF | - 55 C | + 125 C | Bulk | B72587J3200K | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | Reel | B72590T170S170 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | 230 VAC | Blister Pack | B72650M231K93 | ||||||||||||||||||
0In Stock | Standard High Speed | 14 VAC | AEC-Q100 | Blister Pack | B72660M1140K93 | |||||||||||||||||
Mfr: B72500T0140K070 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 14V 30A 100pF | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 55 C | + 125 C | Reel | B72500T140K70 CT0603K14G2 | ||||||||||||
Mfr: B72582V350K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T0350K062 | Not Available Online | Reel | B72582V 350K 72 B72582V0350K072 CN1812K35G2K2 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM105X | ||||||||||||||||
Not Available Online | Leaded SHCV | Reel | SR1S14BM155XG | |||||||||||||||||||
Not Available Online | Reel | SR1K20M155XM5 | ||||||||||||||||||||
Not Available Online | Reel | SR1K20M155XG8 | ||||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 550 VAC | - 40 C | + 105 C | Reel | S14K550E2G5S5 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 150 VAC | - 40 C | + 105 C | Bulk | B72241L151K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K102 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CT1206S14BAUTOG2 | |||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K311 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Blister Pack | B72650M250K93 | ||||||
0In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | CT0805K30G2 B72510E0300K062 | ||||||
Mfr: B72220T0102K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 1000VAC 10% 20mm ThermoFuse | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220T102K105 |