TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive G-Series | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 55 C | + 125 C | Reel | B72520T500K72 | |||||||||||||
Not Available Online | Leaded SHCV | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72527G3200K33 SR6K20M105XM14 | |||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | 14 VAC | Reel | B72590T7900V60 | |||||||||||||||||
0In Stock | Standard Telecom | Blister Pack | B72660M231K93 | |||||||||||||||||||
0In Stock | Automotive G-Series | Blister Pack | B72660M251K93 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM155X | ||||||||||||||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q200 | Reel | B72500E200K70 | ||||||||||||||||||
0In Stock | SMD Disc Varistor, 4032mm | AEC-Q200 | Reel | B72520E200K72 | ||||||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G250K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1206S14BAUTOG_G | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G1250K62 | |||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 460 VAC | - 40 C | + 105 C | Bulk | B72214Q461K101 | ||||||||||||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 820 pF | - 40 C | + 105 C | Reel | B72214S141K551 | ||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72240L131K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 230 VAC | 300 VDC | 360 V | 595 V | 40 kA | 460 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72240L231K102 | |||||||
0In Stock | Disc Varistor, High-Energy 50mm | Chassis Mount | Screw | 275 VAC | - 40 C | + 105 C | Bulk | B72250L271K102 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | Chassis Mount | Screw | 140 VAC | - 40 C | + 105 C | Bulk | B72240L141K100 | ||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM474X | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 75 VAC | - 40 C | + 105 C | Bulk | B72240L750K102 | |||||||||||||
0In Stock | Automotive Standard | AEC-Q200 | Reel | B72530E1250K72 | ||||||||||||||||||
0In Stock | Disc Varistor, Auto-Grade 14mm | PCB Mount | Radial | 30 VAC | - 40 C | + 105 C | AEC-Q100 | Bulk | S14K30AUTO | |||||||||||||
0In Stock | Disc Varistor, SuperioR 25mm | PCB Mount | Radial | 150 VAC | - 40 C | + 105 C | Bulk | S25K150E4R12 | ||||||||||||||
Mfr: B72220S0251K551 TTI: B72220S0251K551 TDK Availability: 0In Stock15.000 On Order Expected 23-Feb-27 Varistors Varistor S20K250G5S5 | 0In Stock15.000 On Order Expected 23-Feb-27 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Reel | B72220S251K551 | |||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 130 VAC | - 40 C | + 105 C | Bulk | B72241L131K100 | ||||||||||||||
Mfr: B72242L0271K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10% 42mm High E | Not Available Online | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L271K102 |