TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72500T0140K070 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 14V 30A 100pF | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 55 C | + 125 C | Reel | B72500T140K70 CT0603K14G2 | ||||||||||||
Mfr: B72582V350K72 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T0350K062 | Not Available Online | Reel | B72582V 350K 72 B72582V0350K072 CN1812K35G2K2 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM105X | ||||||||||||||||
Not Available Online | Leaded SHCV | Reel | SR1S14BM155XG | |||||||||||||||||||
Not Available Online | Reel | SR1K20M155XM5 | ||||||||||||||||||||
Not Available Online | Reel | SR1K20M155XG8 | ||||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 550 VAC | - 40 C | + 105 C | Reel | S14K550E2G5S5 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | 150 VAC | - 40 C | + 105 C | Bulk | B72241L151K100 | ||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K100 | |||||||||||||||
0In Stock | Disc Varistor, High-Energy 42mm | Chassis Mount | Screw | - 40 C | + 105 C | Bulk | B72242L441K102 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CT1206S14BAUTOG2 | |||||||||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Reel | B72207S251K311 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Blister Pack | B72650M250K93 | ||||||
0In Stock | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | CT0805K30G2 B72510E0300K062 | ||||||
Mfr: B72220T0102K105 TTI: Not Assigned TDK Availability: 0In StockVaristors 1000VAC 10% 20mm ThermoFuse | 0In Stock | Thermo-fused Varistor, AdvanceD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220T102K105 | ||||||||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G300K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G1200K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 400 A | 1.6 J | 3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1210S14BAUTOG_G | |||||
0In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Bulk | B72207S200K104 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1200K62 | |||||
Mfr: B72214U2151K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 14mm 125 DegC AdvanceD | 0In Stock | Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 17.5 mm | 6 kA | 60 J | 750 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 3225mm | AEC-Q100 | Reel | CT0603S20ACCG2 | ||||||||||||||||||
0In Stock | Automotive | Reel | B72520E 140K 72 | |||||||||||||||||||
Mfr: VAR-18120320M5P-XK TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 12.0 mm 32V 5 Electrodes Plane | Not Available Online | VAR-18-P | Bulk | |||||||||||||||||||
0In Stock | CU | - 40 C | + 85 C | Blister Pack | B72650M 271K 93 |