TDK - Varistors
3.848 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0321K151 TTI: B72214S0321K151 TDK Availability: 15.000In Stock18.000 On Order Expected 22-Dec-26 Varistors 320VAC 10% 14mm StandarD | 15.000In Stock18.000 On Order Expected 22-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 370 pF | - 40 C | + 105 C | Reel | B72214S321K151 | |||||
Mfr: B72210S0301K551 TTI: B72210S0301K551 TDK Availability: 711.000In StockVaristors 300VAC 10% 10mm StandarD | 711.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K551 | |||||
Mfr: B72214S0421K331 TTI: B72214S0421K331 TDK Availability: 13.000In StockVaristors 420VAC 10% 14mm StandarD | 13.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 290 pF | - 40 C | + 105 C | Reel | B72214S421K331 | |||||
Mfr: B72225S4301K101 TTI: B72225S4301K101 TDK Availability: 3.150In StockVaristors 300VAC 10% 25mm SuperioR | 3.150In Stock | Disc Varistor, SuperioR 25mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 27.5 mm | 20 kA | 410 J | 1.75 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: AVR-M1005C270MTAAB TTI: AVR-M1005C270MTAAB TDK Availability: 60.000In Stock170.000 On Order Expected 01-Dec-26 Varistors 0402 27V 4A 40pF | 60.000In Stock170.000 On Order Expected 01-Dec-26 | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 27 V | 47 V | 4 A | 60 mJ | 40 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C270MTAAB - | |||||
Mfr: B72205S0500K101 TTI: B72205S0500K101 TDK Availability: 8.000In Stock135.000 On Order Expected Varistors 50VAC 10% 5mm StandarD | 8.000In Stock135.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 | |||||
470.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
Mfr: B72220Q0321K101 TTI: B72220Q0321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 20mm EnergetiQ | 5.000In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 15 kA | 255 J | 780 pF | - 40 C | + 105 C | Bulk | B72220Q321K101 | |||||
Mfr: B72650M0750K072 TTI: B72650M0750K072 TDK Availability: 4.000In Stock28.000 On Order Expected 26-Jan-27 Varistors 75VAC 10% 3225mm | 4.000In Stock28.000 On Order Expected 26-Jan-27 | CeraDiodes Standard | MLVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 2.5 J | 210 pF | - 40 C | + 85 C | Reel | B72650M750K72 | ||||||
Mfr: B72205S0200K101 TTI: B72205S0200K101 TDK Availability: 88.000In StockVaristors 20VAC 10% 5mm StandarD | 88.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 100 A | 600 mJ | 980 pF | - 40 C | + 105 C | Bulk | B72205S200K101 | |||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock20.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock20.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
Mfr: B72207S0750K101 TTI: B72207S0750K101 TDK Availability: 14.000In StockVaristors 75VAC 10% 7mm StandarD | 14.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 5.9 J | 430 pF | - 40 C | + 105 C | Bulk | B72207S750K101 | |||||
Mfr: B72220S0110K101 TTI: B72220S0110K101 TDK Availability: 8.500In StockVaristors 11VAC 10% 20mm StandarD | 8.500In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 10 J | 23 nF | - 40 C | + 105 C | Bulk | B72220S110K101 | |||||
Mfr: B72660M0251K072 TTI: B72660M0251K072 TDK Availability: 128.000In Stock5.000 On Order Expected 14-Jan-27 Varistors 250VAC 10% 4032mm | 128.000In Stock5.000 On Order Expected 14-Jan-27 | Automotive SHCV | MLVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 19 J | 105 pF | - 40 C | + 85 C | Reel | B72660M251K72 | ||||||
Mfr: B72510T0080L062 TTI: B72510T0080L062 TDK Availability: 18.000In Stock30.000 On Order Expected Varistors 0805 8.0V 120A | 18.000In Stock30.000 On Order Expected | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 120 A | 200 mJ | 500 pF | - 55 C | + 125 C | Reel | B72510T80L62 | |||||
Mfr: B72205S0600K101 TTI: B72205S0600K101 TDK Availability: 64.000In StockVaristors 60VAC 10% 5mm StandarD | 64.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 400 A | 2.2 J | 250 pF | - 40 C | + 105 C | Bulk | B72205S600K101 | |||||
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 14.250In Stock18.000 On Order Expected 08-Jan-27 Varistors 130VAC 10% 10mm StandarD | 14.250In Stock18.000 On Order Expected 08-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 | |||||
Mfr: B72540T0040M062 TTI: B72540T0040M062 TDK Availability: 6.000In Stock3.000 On Order Expected 26-Nov-26 Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 6.000In Stock3.000 On Order Expected 26-Nov-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
Mfr: B72205S0300K111 TTI: B72205S0300K111 TDK Availability: 40.500In StockVaristors 30VAC 10% 5mm StandarD | 40.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K111 | |||||
Mfr: B72207S0500K111 TTI: B72207S0500K111 TDK Availability: 6.000In StockVaristors 50VAC 10% 7mm StandarD | 6.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 4.2 J | 530 pF | - 40 C | + 105 C | Reel | B72207S500K111 | |||||
Mfr: B72510E0350K062 TTI: B72510E0350K062 TDK Availability: 48.000In StockVaristors 0805 35VAC 150pF 80A AEC-Q200 | 48.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E350K62 | ||||
Mfr: B72207S2321K101 TTI: B72207S2321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 7mm AdvanceD | 5.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 85 pF | - 40 C | + 105 C | Bulk | S07K320E2 | |||||
Mfr: B72220S1250K102 TTI: B72220S1250K102 TDK Availability: 13.350In Stock13.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 20mm AEC-Q200 | 13.350In Stock13.000 On Order Expected 21-Jan-27 | Disc Varistor, Auto-Grade 20mm | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 23 mm | 2 kA | 100 J | 11.1 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S20K25AUTO | ||||
Mfr: B72220S2421K101 TTI: B72220S2421K101 TDK Availability: 8.800In StockVaristors 420VAC 10% 20mm AdvanceD | 8.800In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 21.5 mm | 10 kA | 273 J | 420 pF | - 40 C | + 105 C | Bulk | S20K420E2 | |||||
30.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E200K62 |