AVR - TDK - Varistors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVR-M1005C270MTAAB TTI: AVR-M1005C270MTAAB TDK Availability: 60.000In Stock170.000 On Order Expected 01-Dec-26 Varistors 0402 27V 4A 40pF | 60.000In Stock170.000 On Order Expected 01-Dec-26 | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 27 V | 47 V | 4 A | 60 mJ | 40 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C270MTAAB - | |||||
Mfr: AVR-M1608C080MTAAB TTI: AVR-M1608C080MTAAB TDK Availability: 24.000In StockVaristors 0603 8V 30A 650pF | 24.000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.5 VDC | 8 V | 15 V | 30 A | 90 mJ | 650 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C080MTAAB - | |||||
Mfr: AVR-M1005C120MTAAB TTI: AVR-M1005C120MTAAB TDK Availability: 720.000In Stock80.000 On Order Expected 10-Nov-26 Varistors 0402 12V 10A 130pF | 720.000In Stock80.000 On Order Expected 10-Nov-26 | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7.5 VDC | 12 V | 20 V | 10 A | 50 mJ | 130 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C120MTAAB - | |||||
Mfr: AVR-M1608C270MTABB TTI: AVR-M1608C270MTABB TDK Availability: 40.000In Stock128.000 On Order Expected 15-Dec-26 Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD | 40.000In Stock128.000 On Order Expected 15-Dec-26 | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 15 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTABB - | |||||
Mfr: AVR-M1608C180MT6AB TTI: AVR-M1608C180MT6AB TDK Availability: 0In StockVaristors 0603 18V 30A 600pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 30 V | 30 A | 100 mJ | 600 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C180MT6AB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 19 V | 1 A | 10 mJ | 33 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTACB - | ||||||
Mfr: AVR-M1608C270MTAAB TTI: AVR-M1608C270MTAAB TDK Availability: 0In StockVaristors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 30 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTAAB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 39 V | 1.1 pF | - 40 C | + 85 C | AEC-Q200 | Reel | AVRL161A1R1NTB - | |||||||||
Mfr: AVR-M1005C120MTACC TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 12volts 460pF 7.5volts | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7.5 VDC | 12 V | 21 V | 24 A | 10 mJ | 460 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C120MTACC - | |||||
Mfr: AVRM1608C270KT800M TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 27volts 80pF 19volts AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 53 V | 28 A | 20 mJ | 80 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C270KT800M - | |||||
Mfr: AVR-M2012C390KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0805 39V 100A 430pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 28 VDC | 39 V | 62 V | 100 A | 300 mJ | 430 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C390KT6AB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 54 V | 10 A | 50 mJ | 60 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KTACB - | ||||||
Mfr: AVRM1608C560KT101M TTI: Not Assigned TDK Availability: 0In StockVaristors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 56 V | 113 V | 60 A | 100 mJ | 100 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C560KT101M - | |||||
Mfr: AVR-M1608C270KT2AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 27V 20A 160pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 20 A | 100 mJ | 160 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KT2AB - | |||||
Mfr: AVRM1608C720KT750M TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 53VDC 75pF 10% AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 53 VDC | 72 V | 135 V | 4.5 kA | 100 mJ | 75 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C720KT750M - | |||||
Mfr: AVR-M2012C220KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0805 22V 100A 800pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 16 VDC | 22 V | 38 V | 100 A | 300 mJ | 800 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C220KT6AB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 14 V | 25 A | 40 mJ | 650 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTAAB - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.5 VDC | 12 V | 20 V | 15 A | 60 mJ | 400 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C120MT2AB - | ||||||
Mfr: AVR-M1608C270KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 27V 48A 430pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 48 A | 100 mJ | 430 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KT6AB - | |||||
Mfr: AVR-M1608C220KT2AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 22V 10A 210pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 22 V | 37 V | 10 A | 30 mJ | 210 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C220KT2AB - | |||||
Mfr: AVRL101D3R3FTA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 20VDC 3.3pF AEC-Q200 | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 20 VDC | 27 V | 62 V | 500 mA | 10 mJ | 3.3 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL101D3R3FTA - | |||||
Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 28 VDC | 39 V | 69 V | 78 A | 100 mJ | 270 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVRM1608C390KT271N - | ||||||
Mfr: AVR-M1005C180MTAAB TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 18volts 120pF 11volts | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 30 V | 16 A | 60 mJ | 120 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C180MTAAB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 24 VDC | 33 V | 59 V | 240 A | 500 mJ | 800 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM2012C330KT801N - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 20 VDC | 27 V | 58 V | 1 A | 10 mJ | 6.8 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL101D6R8GTA - |
- 1
- 2