CeraDiodes High Speed - TDK - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 16 VDC | 80 V | 350 V | 3 pF | - 40 C | + 85 C | Reel | B72724D160H62 | |||||||||
Mfr: B72660M0301K072 TTI: B72660M0301K072 TDK Availability: 0In Stock192.000 On Order Expected Varistors 300VAC 10% 4032mm | 0In Stock192.000 On Order Expected | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M301K72 | |||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 56 V | 135 V | 250 A | 3 J | 900 pF | - 40 C | + 85 C | Reel | B72660M400K72 | ||||||
Mfr: B72520E1250K062 TTI: B72520E1250K062 TDK Availability: 4.000In Stock8.000 On Order Expected 16-Nov-26 Varistors 1206 25Vrms 1.0A | 4.000In Stock8.000 On Order Expected 16-Nov-26 | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1250K62 | ||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | SOT-23-6 | 195 V | - 40 C | + 85 C | Reel | B72735D50H62 | |||||||||||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 2.5 J | 1.05 nF | - 40 C | + 85 C | Reel | B72660M350K72 | ||||||
0In Stock | CeraDiodes High Speed | PCB Mount | SMD/SMT | 0508 (1220 metric) | 66 V | - 40 C | + 85 C | Reel | B72714D160H60 | |||||||||||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 600 mJ | 1.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72520G170K62 |