Disc Varistor, AdvanceD 5mm - TDK - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72205S2271K101 TTI: B72205S2271K101 TDK Availability: 0In Stock25.000 On Order Expected 01-Feb-27 Varistors 275VAC 10% 5mm AdvanceD | 0In Stock25.000 On Order Expected 01-Feb-27 | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 800 A | 13.5 J | 60 pF | - 40 C | + 105 C | Reel | S05K275E2 | |||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 800 A | 6 J | 135 pF | - 40 C | + 105 C | Bulk | S05K130E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 800 A | 15 J | 55 pF | - 40 C | + 105 C | Bulk | S05K300E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 5mm | Ammo Pack |