Disc Varistor, AdvanceD 7mm - TDK - Varistors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72207S2271K101 TTI: B72207S2271K101 TDK Availability: 284.000In Stock115.000 On Order Expected 26-Feb-27 Varistors 275VAC 10% 7mm AdvanceD | 284.000In Stock115.000 On Order Expected 26-Feb-27 | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 27.5 J | 95 pF | - 40 C | + 105 C | Bulk | S07K275E2 | |||||
Mfr: B72207S2321K101 TTI: B72207S2321K101 TDK Availability: 5.000In StockVaristors 320VAC 10% 7mm AdvanceD | 5.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 7 mm | 1.75 kA | 32 J | 85 pF | - 40 C | + 105 C | Bulk | S07K320E2 | |||||
Mfr: B72207S2171K101 TTI: B72207S2171K101 TDK Availability: 27.000In StockVaristors 175VAC 10% 7mm AdvanceD | 27.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 105 C | Bulk | S07K175E2 | |||||
Mfr: B72207S2301K101 TTI: B72207S2301K101 TDK Availability: 0In Stock49.000 On Order Expected Varistors 300VAC 10% 7mm AdvanceD | 0In Stock49.000 On Order Expected | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 90 pF | - 40 C | + 105 C | Bulk | S07K300E2 | |||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 27.5 J | 110 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Bulk | S07K250E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.75 kA | 12.5 J | 200 pF | - 40 C | + 105 C | Bulk | S07K130E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 23 J | 115 pF | - 40 C | + 105 C | Bulk | S07K230E2 | ||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 105 C | Bulk | S07K150E2 | ||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 13.5 J | 230 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Ammo Pack | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 30 J | 100 pF | - 40 C | + 105 C | Reel | |||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 7 mm | - 40 C | + 105 C | Reel | |||||||||||||
0In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 35 VAC | 7 mm | - 40 C | + 105 C | Reel |