Disc Varistor, AdvanceD Auto-Grade 14mm - TDK - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214X2421K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 5 kA | 136 J | 290 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: B72214X2301K501 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17.5 mm | 6 kA | 125 J | 400 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: B72214X2301K592 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: B72214X2351K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||||||
Mfr: B72214X2421K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 14mm AEC-Q200 125degC | 0In Stock | Disc Varistor, AdvanceD Auto-Grade 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 5 kA | 136 J | 290 nF | - 40 C | + 125 C | AEC-Q200 | Bulk |