Disc Varistor, Auto-Grade 10mm - TDK - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S1140K102 TTI: B72210S1140K102 TDK Availability: 7.000In StockVaristors 14VAC 10% 10mm AEC-Q200 | 7.000In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 7 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTO | ||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 7 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | AEC-Q100 | Bulk | S10K14AUTOS5D1 | ||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 10 mm | - 40 C | + 105 C | AEC-Q100 | Bulk | |||||||||||
0In Stock | Disc Varistor, Auto-Grade 10mm | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | - 40 C | + 125 C | AEC-Q200 | Ammo Pack |