Disc Varistor, Auto-Grade 20mm - TDK - Varistors

3 Results
3 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72220S1300K102
TTI: B72220S1300K102
TDK
Availability:

31.750In Stock

9.750 On Order
Expected 30-Dec-26
Varistors 30VAC 10% 20mm AEC-Q200

31.750In Stock

9.750 On Order
Expected 30-Dec-26
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 20mm
MOVs
PCB Mount
Radial
30 VAC
34 VDC
47 V
93 V
23 mm
2 kA
100 J
9.4 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S20K30AUTO
Datasheet
Mfr: B72220S1250K102
TTI: B72220S1250K102
TDK
Availability:

13.350In Stock

13.000 On Order
Expected 21-Jan-27
Varistors 25VAC 10% 20mm AEC-Q200

13.350In Stock

13.000 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 20mm
MOVs
PCB Mount
Radial
25 VAC
28 VDC
39 V
77 V
23 mm
2 kA
100 J
11.1 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S20K25AUTO
Datasheet
Mfr: B72220S1170K102
TTI: B72220S1170K102
TDK
Availability:

0In Stock

Varistors 17VAC 10% 20mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 20mm
MOVs
PCB Mount
Radial
17 VAC
20 VDC
27 V
53 V
7 mm
2 kA
14 J
15.6 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S20K17AUTO