Disc Varistor, EnergetiQ 14mm - TDK - Varistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214Q0271K101 TTI: B72214Q0271K101 TDK Availability: 6.000In Stock11.000 On Order Expected 21-Jan-27 Varistors 275VAC 10% 14mm EnergetiQ | 6.000In Stock11.000 On Order Expected 21-Jan-27 | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 8 kA | 150 J | 470 pF | - 40 C | + 105 C | Bulk | B72214Q271K101 | |||||
Mfr: B72214Q0171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 14mm EnergetiQ | Not Available Online | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 8 kA | 100 J | 750 pF | - 40 C | + 105 C | Bulk | B72214Q171K101 | |||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 8 kA | 140 J | 500 pF | - 40 C | + 105 C | Bulk | B72214Q251K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 8 kA | 185 J | 390 pF | - 40 C | + 105 C | Bulk | B72214Q321K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 8 kA | 85 J | 830 pF | - 40 C | + 105 C | Bulk | B72214Q151K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 680 VAC | - 40 C | + 105 C | Bulk | B72214Q681K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 8 kA | 185 J | 500 pF | - 40 C | + 105 C | Bulk | B72214Q321K502 | |||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 460 VAC | - 40 C | + 105 C | Bulk | B72214Q461K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 8 kA | 80 J | 900 pF | - 40 C | + 105 C | Bulk | B72214Q141K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 550 VAC | - 40 C | + 105 C | Bulk | B72214Q551K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 625 VAC | - 40 C | + 105 C | Bulk | B72214Q621K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 14 mm | 8 kA | 430 pF | - 40 C | + 105 C | Bulk | B72214Q301K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | 510 VAC | - 40 C | + 105 C | Bulk | B72214Q511K101 | ||||||||||||||||
0In Stock | Disc Varistor, EnergetiQ 14mm | MOVs | PCB Mount | Radial | 510 VAC | - 40 C | + 105 C | Bulk | B72214Q511K104 |