Disc Varistor, High-Energy 80mm - TDK - Varistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 550 VAC | 745 VDC | 910 V | 1.5 kV | 80 mm | 100 kA | 3.1 kJ | 6.5 nF | - 40 C | + 105 C | Reel | B72280B551K1 | ||||||
Mfr: B72280B0151K001 TTI: B72280B0151K001 TDK Availability: Not Available OnlineVaristors 150VAC 10% 80mm High E | Not Available Online | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 80 mm | 100 kA | 800 J | 23 nF | - 40 C | + 105 C | Bulk | B72280B151K1 | |||||
Mfr: B72280B0251K001 TTI: B72280B0251K001 TDK Availability: Not Available OnlineVaristors 250VAC 10% 80mm High E | Not Available Online | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 80 mm | 100 kA | 1.3 kJ | 14 nF | - 40 C | + 105 C | Reel | B72280B251K1 | |||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 80 mm | 100 kA | 1.4 kJ | 13 nF | - 40 C | + 105 C | Reel | B72280B271K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.12 kV | 80 mm | 100 kA | 2.2 kJ | 8.5 nF | - 40 C | + 105 C | Reel | B72280B421K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 60 mm | 100 kA | 6 kJ | 3.2 nF | - 40 C | + 105 C | Bulk | B72280B112K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 80 mm | 100 kA | 3.6 kJ | 5.2 nF | - 40 C | + 105 C | Bulk | B72280B681K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 840 V | 80 mm | 100 kA | 1.6 kJ | 11 nF | - 40 C | + 105 C | Bulk | B72280B321K1 | ||||||
0In Stock | Disc Varistor, High-Energy 80mm | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 80 mm | 100 kA | 2.5 kJ | 7.7 nF | - 40 C | + 105 C | Bulk | B72280B461K1 |