Disc Varistor, StandarD 10mm - TDK - Varistors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0300K101 TTI: B72210S0300K101 TDK Availability: 99.000In Stock306.000 On Order Expected 01-Jun-27 Varistors 30VAC 10% 10mm StandarD | 99.000In Stock306.000 On Order Expected 01-Jun-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72210S300K101 | |||||
Mfr: B72210S0271K151 TTI: B72210S0271K151 TDK Availability: 225.000In Stock645.200 On Order Expected Varistors 275VAC 10% 10mm StandarD | 225.000In Stock645.200 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K151 | |||||
Mfr: B72210S0200K101 TTI: B72210S0200K101 TDK Availability: 57.000In Stock27.000 On Order Expected 21-Jan-27 Varistors 20VAC 10% 10mm StandarD | 57.000In Stock27.000 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 3.1 J | 3.65 nF | - 40 C | + 105 C | Bulk | B72210S200K101 | |||||
Mfr: B72210S0350K101 TTI: B72210S0350K101 TDK Availability: 19.000In Stock64.750 On Order Expected Varistors 35VAC 10% 10mm StandarD | 19.000In Stock64.750 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 5.4 J | 2.4 nF | - 40 C | + 105 C | Bulk | B72210S350K101 | |||||
Mfr: B72210S0381K101 TTI: B72210S0381K101 TDK Availability: 133.000In Stock52.000 On Order Expected 27-Nov-26 Varistors 385VAC 10% 10mm StandarD | 133.000In Stock52.000 On Order Expected 27-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 150 pF | - 40 C | + 105 C | Bulk | B72210S381K101 | |||||
Mfr: B72210S0251K101 TTI: B72210S0251K101 TDK Availability: 27.500In Stock139.000 On Order Expected Varistors 250VAC 10% 10mm StandarD | 27.500In Stock139.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 38 J | 215 pF | - 40 C | + 105 C | Bulk | B72210S251K101 | |||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 39.330In Stock60.500 On Order Expected 21-Jan-27 Varistors 50VAC 10% 10mm StandarD | 39.330In Stock60.500 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72210S0421K101 TTI: B72210S0421K101 TDK Availability: 203.500In StockVaristors 420VAC 10% 10mm StandarD | 203.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 135 pF | - 40 C | + 105 C | Bulk | B72210S421K101 | |||||
Mfr: B72210S0151K101 TTI: B72210S0151K101 TDK Availability: 2.500In Stock60.000 On Order Expected 02-Feb-27 Varistors 150VAC 10% 10mm StandarD | 2.500In Stock60.000 On Order Expected 02-Feb-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 350 pF | - 40 C | + 105 C | Bulk | B72210S151K101 | |||||
Mfr: B72210S0750K101 TTI: B72210S0750K101 TDK Availability: 24.500In Stock40.000 On Order Expected Varistors 75VAC 10% 10mm StandarD | 24.500In Stock40.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 12 J | 720 pF | - 40 C | + 105 C | Bulk | B72210S750K101 | |||||
Mfr: B72210S0111K101 TTI: B72210S0111K101 TDK Availability: 3.000In Stock60.000 On Order Expected Varistors 11VAC 10% 10mm StandarD | 3.000In Stock60.000 On Order Expected | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 18 J | 445 pF | - 40 C | + 105 C | Bulk | B72210S111K101 | |||||
Mfr: B72210S0170K101 TTI: B72210S0170K101 TDK Availability: 23.000In StockVaristors 17VAC 10% 10mm StandarD | 23.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 500 A | 2.5 J | 4.35 nF | - 40 C | + 105 C | Bulk | B72210S170K101 | |||||
Mfr: B72210S0950K101 TTI: B72210S0950K101 TDK Availability: 13.500In Stock29.000 On Order Expected 29-Dec-26 Varistors 95VAC 10% 10mm StandarD | 13.500In Stock29.000 On Order Expected 29-Dec-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 15 J | 530 pF | - 40 C | + 105 C | Bulk | B72210S950K101 | |||||
Mfr: B72210S0141K101 TTI: B72210S0141K101 TDK Availability: 20.000In Stock39.000 On Order Expected 09-Nov-26 Varistors 140VAC 10% 10mm StandarD | 20.000In Stock39.000 On Order Expected 09-Nov-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 22 J | 370 pF | - 40 C | + 105 C | Bulk | B72210S141K101 | |||||
Mfr: B72210S0321K101 TTI: B72210S0321K101 TDK Availability: 28.500In StockVaristors 320VAC 10% 10mm StandarD | 28.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 170 pF | - 40 C | + 105 C | Bulk | B72210S321K101 | |||||
Mfr: B72210S0400K101 TTI: B72210S0400K101 TDK Availability: 56.000In StockVaristors 40VAC 10% 10mm StandarD | 56.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Bulk | B72210S400K101 | |||||
Mfr: B72210S0110K101 TTI: B72210S0110K101 TDK Availability: 9.500In StockVaristors 11VAC 10% 10mm StandarD | 9.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Bulk | B72210S110K101 | |||||
Mfr: B72210S0140K101 TTI: B72210S0140K101 TDK Availability: 27.750In StockVaristors 14VAC 10% 10mm StandarD | 27.750In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Bulk | B72210S140K101 | |||||
Mfr: B72210S0250K101 TTI: B72210S0250K101 TDK Availability: 3.000In Stock35.500 On Order Expected 14-Jan-27 Varistors 25VAC 10% 10mm StandarD | 3.000In Stock35.500 On Order Expected 14-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 3.7 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72210S250K101 | |||||
Mfr: B72210S0600K101 TTI: B72210S0600K101 TDK Availability: 51.000In StockVaristors 60VAC 10% 10mm StandarD | 51.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12 mm | 2.5 kA | 10 J | 870 pF | - 40 C | + 105 C | Bulk | B72210S600K101 | |||||
Mfr: B72210S0271K551 TTI: B72210S0271K551 TDK Availability: 102.000In StockVaristors 275VAC 10% 10mm StandarD | 102.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Reel | B72210S271K551 | |||||
Mfr: B72210S0301K151 TTI: B72210S0301K151 TDK Availability: 207.000In Stock76.800 On Order Expected 02-Mar-27 Varistors 300VAC 10% 10mm StandarD | 207.000In Stock76.800 On Order Expected 02-Mar-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K151 | |||||
Mfr: B72210S0301K551 TTI: B72210S0301K551 TDK Availability: 711.000In StockVaristors 300VAC 10% 10mm StandarD | 711.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K551 | |||||
Mfr: B72210S0171K101 TTI: B72210S0171K101 TDK Availability: 64.500In StockVaristors 175VAC 10% 10mm StandarD | 64.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 300 pF | - 40 C | + 105 C | Bulk | B72210S171K101 | |||||
Mfr: B72210S0231K101 TTI: B72210S0231K101 TDK Availability: 28.000In StockVaristors 230VAC 10% 10mm StandarD | 28.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 |