Disc Varistor, StandarD 125C, 85C/85%RH 10mm - TDK - Varistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210U0500K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 50VAC 10% 10mm 125C StandarD | 0In Stock | Disc Varistor, StandarD 125C, 85C/85%RH 10mm | MOVs | PCB Mount | Radial | 50 VAC | 10 mm | - 40 C | + 125 C | Bulk | B72210U500K502 |