Disc Varistor,StandarD 14mm - TDK - Varistors
117 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0271K101 TTI: B72214S0271K101 TDK Availability: 35.000In Stock492.500 On Order Expected Varistors 275VAC 10% 14mm StandarD | 35.000In Stock492.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
Mfr: B72214S0301K101 TTI: B72214S0301K101 TDK Availability: 27.000In Stock147.500 On Order Expected Varistors 300VAC 10% 14mm StandarD | 27.000In Stock147.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 76 J | 300 pF | - 40 C | + 105 C | Bulk | B72214S301K101 | |||||
Mfr: B72214S0271K151 TTI: B72214S0271K151 TDK Availability: 63.600In Stock536.400 On Order Expected Varistors 275VAC 10% 14mm StandarD | 63.600In Stock536.400 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 4.5 kA | 71 J | 320 pF | - 40 C | + 105 C | Reel | B72214S271K151 | |||||
Mfr: B72214S0400K101 TTI: B72214S0400K101 TDK Availability: 21.000In Stock78.500 On Order Expected Varistors 40VAC 10% 14mm StandarD | 21.000In Stock78.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 13 J | 3.55 nF | - 40 C | + 105 C | Bulk | B72214S400K101 | |||||
Mfr: B72214S0250K101 TTI: B72214S0250K101 TDK Availability: 24.500In Stock51.000 On Order Expected 21-Jan-27 Varistors 25VAC 10% 14mm StandarD | 24.500In Stock51.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 7 J | 5.85 nF | - 40 C | + 105 C | Bulk | B72214S250K101 | |||||
Mfr: B72214S0251K101 TTI: B72214S0251K101 TDK Availability: 118.000In Stock54.000 On Order Expected 28-Jan-27 Varistors 250VAC 10% 14mm StandarD | 118.000In Stock54.000 On Order Expected 28-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 65 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S251K101 | |||||
Mfr: B72214S0111K101 TTI: B72214S0111K101 TDK Availability: 16.000In Stock20.000 On Order Expected 21-Jan-27 Varistors 115VAC 10% 14mm StandarD | 16.000In Stock20.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 14 mm | 4.5 kA | 30 J | 730 pF | - 40 C | + 105 C | Bulk | B72214S111K101 | |||||
Mfr: B72214S0231K101 TTI: B72214S0231K101 TDK Availability: 19.500In Stock29.500 On Order Expected Varistors 230VAC 10% 14mm StandarD | 19.500In Stock29.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 60 J | 380 pF | - 40 C | + 105 C | Bulk | B72214S231K101 | |||||
Mfr: B72214S0131K101 TTI: B72214S0131K101 TDK Availability: 60.000In Stock29.000 On Order Expected 21-Jan-27 Varistors 130VAC 10% 14mm StandarD | 60.000In Stock29.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 14 mm | 4.5 kA | 34 J | 650 pF | - 40 C | + 105 C | Bulk | B72214S131K101 | |||||
Mfr: B72214S0600K101 TTI: B72214S0600K101 TDK Availability: 6.000In Stock58.000 On Order Expected Varistors 60VAC 10% 14mm StandarD | 6.000In Stock58.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 17 J | 1.65 nF | - 40 C | + 105 C | Bulk | B72214S600K101 | |||||
Mfr: B72214S0321K101 TTI: B72214S0321K101 TDK Availability: 76.500In Stock118.500 On Order Expected Varistors 320VAC 10% 14mm StandarD | 76.500In Stock118.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 14 mm | 4.5 kA | 84 J | 280 pF | - 40 C | + 105 C | Bulk | B72214S321K101 | |||||
Mfr: B72214S0300K101 TTI: B72214S0300K101 TDK Availability: 87.500In Stock29.500 On Order Expected 29-Jan-27 Varistors 30VAC 10% 14mm StandarD | 87.500In Stock29.500 On Order Expected 29-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Bulk | B72214S300K101 | |||||
Mfr: B72214S0350K101 TTI: B72214S0350K101 TDK Availability: 11.500In Stock49.000 On Order Expected 21-Jan-27 Varistors 35VAC 10% 14mm StandarD | 11.500In Stock49.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Bulk | B72214S350K101 | |||||
Mfr: B72214S0381K101 TTI: B72214S0381K101 TDK Availability: 68.500In Stock48.250 On Order Expected Varistors 385VAC 10% 14mm StandarD | 68.500In Stock48.250 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 240 pF | - 40 C | + 105 C | Bulk | B72214S381K101 | |||||
Mfr: B72214S0461K101 TTI: B72214S0461K101 TDK Availability: 57.400In Stock50.750 On Order Expected 16-Feb-27 Varistors 460VAC 10% 14mm StandarD | 57.400In Stock50.750 On Order Expected 16-Feb-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S461K101 | |||||
Mfr: B72214S0500K101 TTI: B72214S0500K101 TDK Availability: 35.500In Stock47.500 On Order Expected Varistors 50VAC 10% 14mm StandarD | 35.500In Stock47.500 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72214S500K101 | |||||
Mfr: B72214S0681K101 TTI: B72214S0681K101 TDK Availability: 9.250In Stock24.250 On Order Expected 15-Jan-27 Varistors 680VAC 10% 14mm StandarD | 9.250In Stock24.250 On Order Expected 15-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S681K101 | |||||
Mfr: B72214S0950K101 TTI: B72214S0950K101 TDK Availability: 9.500In Stock105.000 On Order Expected Varistors 95VAC 10% 14mm StandarD | 9.500In Stock105.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 25 J | 870 pF | - 40 C | + 105 C | Bulk | B72214S950K101 | |||||
Mfr: B72214S0621K101 TTI: B72214S0621K101 TDK Availability: 31.250In Stock162.750 On Order Expected Varistors 625VAC 10% 14mm StandarD | 31.250In Stock162.750 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 4.5 kA | 130 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S621K101 | |||||
Mfr: B72214S0300K151 TTI: B72214S0300K151 TDK Availability: 7.500In Stock60.000 On Order Expected 15-Jan-27 Varistors 30VAC 10% 14mm StandarD | 7.500In Stock60.000 On Order Expected 15-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Reel | B72214S300K151 | |||||
Mfr: B72214S0441K101 TTI: B72214S0441K101 TDK Availability: 7.700In StockVaristors 440VAC 10% 14mm StandarD | 7.700In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 14 mm | 4.5 kA | 95 J | 275 pF | - 40 C | + 105 C | Box | B72214S441K101 | |||||
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 17.500In Stock53.000 On Order Expected Varistors 14VAC 10% 14mm StandarD | 17.500In Stock53.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72214S0141K101 TTI: B72214S0141K101 TDK Availability: 31.500In StockVaristors 140VAC 10% 14mm StandarD | 31.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 36 J | 610 pF | - 40 C | + 105 C | Bulk | B72214S141K101 | |||||
Mfr: B72214S0170K101 TTI: B72214S0170K101 TDK Availability: 26.000In StockVaristors 17VAC 10% 14mm StandarD | 26.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 15.5 mm | 1 kA | 5 J | 8.2 nF | - 40 C | + 105 C | Bulk | B72214S170K101 | |||||
Mfr: B72214S0171K101 TTI: B72214S0171K101 TDK Availability: 22.500In Stock102.000 On Order Expected Varistors 175VAC 10% 14mm StandarD | 22.500In Stock102.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 46 J | 490 pF | - 40 C | + 105 C | Bulk | B72214S171K101 |