G - TDK - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Z62000Z2310Z12 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 230 VAC | 300 VDC | 900 V | 14 mm | 6 kA | 105 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 12 | ||||||
Mfr: Z62000Z2310Z13 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 275 VAC | 350 VDC | 1.05 kV | 14 mm | 6 kA | 130 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 13 | ||||||
Mfr: Z62000Z2310Z15 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 150 VAC | 200 VDC | 530 V | 20 mm | 6 kA | 120 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 15 Z62000Z2310Z1 | ||||||
Mfr: Z62000Z2310Z17 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 275 VAC | 350 VDC | 950 V | 20 mm | 6 kA | 260 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 17 | ||||||
Mfr: Z62000Z2310Z11 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 150VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 150 VAC | 200 VDC | 580 V | 14 mm | 6 kA | 70 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 11 | ||||||
Mfr: Z62000Z2310Z18 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 320 VAC | 415 VDC | 1.15 kV | 20 mm | 6 kA | 320 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 18 | ||||||
Mfr: Z62000Z2310Z14 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 6kA 10% 2pin 14mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 320 VAC | 415 VDC | 1.3 kV | 14 mm | 6 kA | 150 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 14 | ||||||
Mfr: Z62000Z2310Z16 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 230VAC 10kA 10% 2pin 20mm Engineering Samples | Not Available Online | G | MOVs | PCB Mount | Radial | SIOV | 230 VAC | 300 VDC | 820 V | 20 mm | 6 kA | 180 J | - 40 C | + 85 C | Bulk | Z62000Z2310Z 16 |