NT14 - TDK - Varistors

2 Results
2 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
B72214S0141K151 TDK
Datasheet
Mfr: B72214S0141K151
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
NT14
Datasheet
Mfr: B72214U2301K501
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors VARISTOR

Not Available Online

Call
or
View Details
NT14
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17.5 mm
6 kA
125 J
400 pF
- 40 C
+ 125 C