X1-series, AUTO 1812 - TDK - Varistors

1 Results
1 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72580X1250K062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Varistors MLV, 1812, 25V

0In Stock

Please adjust quantity to Min / Mult value
X1-series, AUTO 1812
PCB Mount
SMD/SMT
25 VAC
31 VDC
35.1 VDC to 42.9 VDC
65 V
800 A
4.2 nF
- 55 C
+ 150 C
Reel
CT1812K25G_X1